Overview of T530X477M006ATE010 by KEMET Corporation
The T530X477M006ATE010 by KEMET Corporation is a polarized tantalum capacitor that features a solid polymer dielectric material. This surface mount (SMT) component offers a capacitance value of 470µF with a rated (DC) voltage (URdc) of 6.3V. It is designed to fit the 2917 size code, with dimensions including a length of 7.3 mm, a width of 4.3 mm, and a height of 4 mm. The capacitor exhibits a ±20% tolerance on its capacitance value, an Equivalent Series Resistance (ESR) of 10 mΩ, and a ripple current rating of 1300 mA.
Fully compliant with RoHS and REACH standards, the T530X477M006ATE010 ensures environmental consideration and safety. The part is designated as lead-free (Pbfree) and conforms to JESD-609 code e3 for its terminal finish, guaranteeing compatibility with the latest manufacturing standards. With its operating temperature range spanning from -55 °C to 125 °C, this component delivers durable and reliable performance across diverse environments. Additionally, the capacitor is polarized, which requires attention to the orientation during installation. Its package is designed for surface mounting, making it a versatile selection for compact electronic assemblies. KEMET Corporation lists this component as active, pointing towards steady production and availability.
Considering these features and specifications, the T530X477M006ATE010 stands out as a viable choice for applications requiring robust electrical performance, particularly where space and reliability are critical factors.
Industry Applications for T530X477M006ATE010
The applications for T530X477M006ATE010 cover a range of industries, thanks to its electrical characteristics and performance in harsh environments. Here are a few possible applications:
- Consumer Electronics: Devices such as smartphones, laptops, and wearable technologies might potentially incorporate the T530X477M006ATE010 for power management and decoupling applications. The component’s low ESR and high ripple current capability could enhance the efficiency and longevity of these devices.
- Renewable Energy Systems: In solar inverters or wind turbine controls, the T530X477M006ATE010 could potentially be used in power conditioning circuits, helping to stabilize the voltage and manage power flow efficiently. Its wide operating temperature range and reliability under varying environmental conditions make it suitable for outdoor applications.
- Industrial Electronics: For automated machinery and control systems, this capacitor might serve in smoothing circuits and as part of the power supply units, ensuring stable operation and reducing electrical noise in the system.
- Telecommunications: In networking equipment such as routers and switches, the T530X477M006ATE010 could potentially be used to provide stable power to critical components, enhancing signal integrity and system reliability.
Note that these potential industry applications are conceptual/illustrative and require detailed analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About KEMET Corporation
KEMET Corporation is a leading manufacturer of electronic components that offers a wide variety of capacitors, including tantalum capacitors, ceramic capacitors, and more. Tantalum capacitors, such as the T530X477M006ATE010, are known for their high capacitance per volume ratio and stability in operation, which makes them preferable in many applications across various industries. KEMET has established a significant presence in the electronics industry by consistently providing high-quality, reliable components and by its commitment to innovation and environmental responsibility. The company’s product range includes a variety of tantalum capacitor designs, optimized for various applications and requirements, including low ESR, high ripple current, and polymer electrolytics.
Where to Find T530X477M006ATE010 by KEMET Corporation
For engineering and procurement teams looking to source the T530X477M006ATE010, our site findchips.com provides extensive resources to research and compare pricing and availability. Besides offering this specific component, the platform also provides access to a broad selection of Tantalum Capacitors that might be offered by KEMET Corporation or other manufacturers. Historically, distributors such as Bristol Electronics, TME, TTI, Quest Components, Avnet Americas, TTI Europe, RS, Arrow Electronics, Mouser Electronics, Avnet Abacus, DigiKey, and Farnell have stocked the T530X477M006ATE010. However, to get current stock levels and pricing, interested parties should visit Findchips.