Overview of 12063D226KAT2A by Kyocera AVX Components
The 12063D226KAT2A is a Ceramic Chip Capacitor characterized by its general-purpose utility, featuring a 22µF capacitance with a 25V voltage rating. The component is designed with the X5R dielectric characteristic, presenting a robust dielectric material suitable for a wide range of operating temperatures from -55ºC to +85ºC. This variety features a capacitance tolerance of ±10% within a 1206 [3216 Metric] package, showing its compatibility with surface mount technology.
With dimensions of 3.2mm in length and 1.6mm in width, this Multi-Layer Ceramic Capacitor (MLCC) is capable of fitting into compact spaces in various electronic assemblies. The terminal finish of matte tin over nickel ensures reliable soldering and connection stability. Moreover, the part is fully compliant with RoHS standards, making it an environmentally friendly option for manufacturers.
Industry Applications for 12063D226KAT2A
The versatility and robustness of the 12063D226KAT2A make it suitable for a broad array of applications across several industries. It’s important to note that the potential industry applications listed below are conceptual and illustrative. They require in-depth analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
- Energy and Power Systems: Applications might include power distribution units, power supply circuits, and energy storage systems where stable capacitance under a wide temperature range could be crucial.
- Transportation and Logistics: This category potentially includes electronic systems in transport infrastructure, such as signaling systems or onboard diagnostics in vehicles, where durability and reliability are paramount.
- Renewable Energy: Given the environmental resilience of the 12063D226KAT2A, it might find use in solar power inverters, wind turbine controls, or other renewable energy applications that require stable performance in varying environmental conditions.
These potential applications highlight the part’s adaptability, though implementation in specific projects should be subject to rigorous validation.
About Kyocera AVX Components
Kyocera AVX is a reputable manufacturer in the electronics industry, specializing in a wide array of electronic components, including an extensive range of Capacitors, particularly Ceramic Capacitors. Advanced material science and engineering expertise enable Kyocera AVX to produce components like the 12063D226KAT2A that meet the rigorous requirements of various industries. Their products are known for high quality, reliability, and compliance with environmental standards, making them viable options for designers and engineers looking to incorporate dependable components in their projects. Kyocera AVX’s commitment to innovation and sustainability is reflected in their broad product lineup, catering to evolving market demands with solutions that address complex challenges.
Where to Find 12063D226KAT2A by Kyocera AVX Components
For those looking to procure the 12063D226KAT2A, our site, findchips.com, is the ideal platform. It provides up-to-date information on stock levels, pricing, and possible distributors of this part. For alternative options or similar parts from Kyocera AVX or other manufacturers, browsing through our Ceramic Capacitors category can provide additional choices that could match your project requirements. Historically, the part has been available at well-known distributors such as New Advantage Corporation, Avnet Asia, Avnet Abacus, and Mouser Electronics. It’s advisable to check on findchips.com to get current stock levels and pricing from these and other distributors.