MAX809SEUR+T by Analog Devices Inc

Overview of MAX809SEUR+T by Analog Devices Inc.

The MAX809SEUR+T by Analog Devices Inc. is a specialized integrated circuit designed for use as a microprocessor supervisory circuit. This component, housed in a 3-pin SOT-23 package, plays a crucial role in monitoring the system voltage and providing a reset signal to processors, thereby ensuring the proper operation and starting conditions of microprocessor-based systems. The supervisory circuit monitors a 2.93V threshold voltage, which, when undervoltage conditions are detected, activates a reset signal. This reset functionality is vital for systems that require high reliability and a guaranteed safe startup behavior after brownout or power-on conditions.

The Active Low/Push-Pull reset output feature of the MAX809SEUR+T means it can directly drive the reset pin of a processor, offering a compact and efficient solution for system reset management. With an operating temperature range of -40 to 105°C, it is suitable for a broad array of industrial applications. The device’s supply voltage range of 1.2V to 5.5V provides versatility for use in systems with different supply levels, ensuring wide compatibility with various microprocessor systems.

The MAX809SEUR+T’s moisture sensitivity level (MSL) of 1 ensures high reliability and longevity, even under conditions of varying humidity, further emphasizing its suitability for use in demanding environmental conditions. Manufactured with a Matte Tin (Sn) terminal finish, it adheres to contemporary standards for lead-free and environmentally friendly components, as indicated by its RoHS compliance and e3 JESD-609 code.

Industry Applications for MAX809SEUR+T

The MAX809SEUR+T is specifically designed to enhance the reliability and stability of microprocessor systems by ensuring that they operate within safe voltage parameters and are correctly reset under appropriate conditions. Its potential applications span several industries, leveraging its operational characteristics to optimize performance and ensure safety. While the explicit applications listed include Industrial Automation and Robotics and Drones, it’s important to note that these potential industry applications are conceptual and require verification by engineering and design teams to adhere to industry standards and specific application requirements.

  • Consumer Electronics: Devices such as smart home systems and gaming consoles could potentially utilize the MAX809SEUR+T to manage safe operating conditions, especially considering their sensitive microprocessors require precise power management and reliable reset mechanisms to prevent malfunction or data loss.
  • Telecommunications: In communication equipment like routers and modems, maintaining system reliability through unexpected power fluctuations is crucial. The MAX809SEUR+T could offer a dependable reset solution, facilitating uninterrupted service.
  • Automotive Systems: Although not specified for automotive use unless indicated by compliance standards such as AEC-Q100, supervisory circuits similar to the MAX809SEUR+T, if compliant, might be applicable for managing the operation of embedded systems within vehicles, where the safety and robustness of electronic control systems are of utmost importance.
  • Industrial Control Systems: In environments with harsh conditions, the MAX809SEUR+T’s wide operating temperature range and low supply voltage make it fitting for supervisory roles in equipment that monitors and controls industrial processes, ensuring consistent operation and safety.

It’s essential for teams to conduct thorough analysis and validation checks to ensure the MAX809SEUR+T conforms to the specific requirements of their applications and adheres to relevant industrial or regulatory standards.

About Analog Devices Inc.

Analog Devices Inc. (ADI) is a leader in the design and manufacture of analog, mixed-signal, and DSP integrated circuits that solve the toughest engineering challenges. Within the domain of Power Management Circuits, ADI stands out by providing a wide range of components, including those similar to the MAX809SEUR+T, that offer solutions for managing power efficiently and ensuring the reliability of electronic systems. ADI’s commitment to innovation and quality makes its products a go-to choice for engineers and designers across various sectors, including telecommunications, industrial automation, automotive, and consumer electronics. Through continuous research and development, ADI develops power management circuits that meet the high standards and diverse needs of its global customer base, reinforcing its position as a key player in the semiconductor industry.

Where to Find MAX809SEUR+T by Analog Devices Inc

Procuring the MAX809SEUR+T, along with a range of other Power Management Circuits, is streamlined through platforms like findchips.com. At findchips.com, users can access up-to-date information on pricing, availability, and specifications for electronic components across numerous distributors. While the MAX809SEUR+T has been historically available at distributors such as TME, Analog Devices Inc., Arrow Electronics, and Mouser Electronics, it is essential for buyers to visit findchips.com to get current stock levels and pricing from these and other suppliers.

Compare pricing for MAX809SEUR+T and other Power Management Circuits / Power Circuits at findchips.com