SI2305B-TP by Micro Commercial Components

Overview of SI2305B-TP by Micro Commercial Components

The SI2305B-TP is a power field-effect transistor (MOSFET) characterized by its P-channel configuration and is optimally designed for switching applications that necessitate low on-resistance and high blocking voltage. This power MOSFET is designed to operate up to 20V with a maximum drain current of 4.2A, fitting into a wide range of electronic circuits. The device features a low drain-source on-resistance of just 0.039 Ω, significantly reducing power loss while operating. Housed in a small outline package, specifically SOT-23, it is designed for space-saving on printed circuit boards, offering an efficient solution in a minimal footprint.

This power field-effect transistor integrates a diode for ease in handling switching currents. The high pulsed drain current capability of 21A allows for transient operations in high-current applications. With an operating temperature range from -55°C to 150°C, it is robust enough for most environmental conditions. Furthermore, the SI2305B-TP boasts a swift turn-on and turn-off time, 27 ns and 57 ns respectively, making it highly suitable for high-speed switching applications. The transistor is fully compliant with RoHS and REACH regulations, ensuring environmental safety in its use and disposal.

Industry Applications for SI2305B-TP

The versatility and advanced specs of the SI2305B-TP mean it could find potential usage across a variety of industries. It is imperative to note that these potential applications are conceptual and would require thorough analysis and verification by engineering and design teams for adherence to specific industry standards and application requirements. Here are several use cases where this component might serve optimally:

  • Energy and Power Systems: The SI2305B-TP could potentially be integrated into smart grid technologies, power supplies, and energy storage systems, where efficient power management and distribution are crucial. Its capability to handle high pulsed currents with low on-resistance makes it suitable for these applications.
  • Transportation and Logistics: In transportation, particularly in electric vehicles (EVs) and charging stations, the SI2305B-TP might be used in the power control systems where efficient, high-speed switching and power regulation are necessary for battery management systems.
  • Renewable Energy: For solar power inverters and wind turbine controllers, the efficiency and reliability of power conversion components are paramount. The high blocking voltage and low on-resistance characteristics of the SI2305B-TP might potentially make it an excellent choice for these applications.
  • Consumer Electronics: In applications such as power management modules within smartphones, laptops, and other portable devices, the SI2305B-TP might be used to maximize battery efficiency through high-speed and low-loss power switching.

Notable is the emphasis on the potential nature of these applications, highlighting a need for further specific performance and standards compliance evaluation by specialized teams.

About Micro Commercial Components

Micro Commercial Components (MCC) is a distinguished manufacturer in the semiconductor industry, renowned for its comprehensive portfolio of electronic components, including diodes, rectifiers, transistors, and protective devices. Within the realm of Power Field-Effect Transistors, MCC stands out for its innovation and reliability, providing solutions that meet rigorous industrial standards and demanding application requirements. The SI2305B-TP is a fine example of MCC’s dedication to high-quality components suited for a broad spectrum of applications and indicates the company’s expertise in developing transistors designed for high efficiency and power density. MCC continuously evolves its product lines to address the dynamic needs of the technology sector, emphasizing performance, miniaturization, and environmental compatibility.

Where to Find SI2305B-TP by Micro Commercial Components

For those looking to purchase the SI2305B-TP, findchips.com offers a comprehensive platform to check current stock levels, pricing, and availability from various distributors. The part has historically been available at distributors such as New Advantage Corporation, TME, Future Electronics, Mouser Electronics, and DigiKey, among others. Given the dynamic nature of component stock and pricing, visiting findchips.com ensures access to the most up-to-date information on SI2305B-TP and other Power Field-Effect Transistors that might be offered by Micro Commercial Components or alternative manufacturers.

Compare pricing for SI2305B-TP and other Power Field-Effect Transistors / Transistors at findchips.com