TPME227K016R0025 by Kyocera AVX Components

Overview of TPME227K016R0025 by Kyocera AVX Components

The TPME227K016R0025 is a tantalum capacitor manufactured by Kyocera AVX Components. This polarized component features a solid (dry) tantalum dielectric material and boasts a capacitance of 220µF, with a rated voltage (Vdc) of 16V. The capacitor’s case or package follows the 2917 footprint, also known in the metric system as 7343.

Key specifications of this capacitor include a ±10% capacitance tolerance and an ESR (Equivalent Series Resistance) value of 0.025Ω, which indicates how much the capacitor impedes the flow of AC current. The manufacturer size code for this component is E, complementing its physical dimensions of 7.3mm in length and 4.3mm in width. This device operates efficiently within a wide temperature range—from -55 °C to +125 °C—making it versatile for various application environments. Notably, this capacitor has a ripple current rating of 3.29A, which is a parameter critical for assessing the maximum permissible AC current that can pass through the capacitor without causing excessive heat and potentially shortening its lifespan.

Regarding compliance and environmental considerations, the TPME227K016R0025 is RoHS compliant, signifying that it does not contain hazardous substances in concentrations above the regulated thresholds. The part is also recognized for its Pb-free and Reach compliant status, highlighting Kyocera AVX Components’ commitment to environmentally friendly manufacturing practices.

Industry Applications for TPME227K016R0025

The TPME227K016R0025 tantalum capacitor has potential applications across a broad spectrum of industries. Given its solid performance characteristics, this component might be particularly advantageous in environments where high reliability and performance are crucial. While the Tantalum Capacitors subcategory offers a vast range of possibilities, here are some conceptual industry applications:

  • Consumer Electronics: The robust nature of this capacitor, combined with its compact size, makes it potentially suitable for consumer electronics such as smartphones, tablets, and laptops. Devices in this category often require capacitors that can handle rapid changes in power demand while minimizing space usage.
  • Renewable Energy: Systems such as solar inverters might utilize these capacitors for energy storage and smoothing applications. Their solid tantalum composition could potentially provide the stability needed to handle the variable outputs characteristic of renewable energy sources.
  • Power Supply Units (PSUs): In applications requiring steady and reliable power delivery, the low ESR and high ripple current capacity of TPME227K016R0025 could possibly make it an ideal choice for smoothing and filtering applications within PSUs.
  • Communications Equipment: The reliability of this component might make it well-suited for use in communication devices and infrastructure, where consistent performance over a broad temperature range is necessary.

It’s important to note that these potential industry applications are conceptual and illustrative. Any specific application would require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and the specific requirements of the application.

About Kyocera AVX Components

Kyocera AVX Components is a global leader in the manufacture and supply of electronic passive components, including a broad array of Tantalum Capacitors. The company’s products are known for their high quality, durability, and the innovative technology that goes into their manufacturing. The TPME227K016R0025 is one example of Kyocera AVX’s commitment to producing capacitors that meet the rigorous demands of modern electronic applications. Kyocera AVX invests in research and development to continuously improve their products and offer solutions that address the evolving needs of industries ranging from automotive to healthcare.

Where to Find TPME227K016R0025 by Kyocera AVX Components

To procure the TPME227K016R0025 tantalum capacitor for your projects, it’s advisable to research through a reliable electronics components search engine like findchips.com. On findchips.com, you can discover where to purchase the TPME227K016R0025, and you can also explore other Tantalum Capacitors that might be offered by Kyocera AVX or alternative manufacturers. Past distributors of this part have included New Advantage Corporation, Avnet Asia, Avnet Abacus, Rutronik, and Mouser Electronics among others. However, for the most current stock levels and pricing, visiting findchips.com ensures you get updated and comprehensive information.

Compare pricing for TPME227K016R0025 and other Tantalum Capacitors / Capacitors at findchips.com