Overview of GCM21BR71A106KE22K by Murata Manufacturing Co Ltd.
The GCM21BR71A106KE22K is a multilayer Ceramic Capacitor characterized by its 10µF capacitance value, 10V rated voltage, and a tolerance range of +/-10%. Fabricated with an X7R dielectric, this component is designed to operate over a wide temperature range, with a temperature coefficient of 15% ppm/°C, thereby making it capable of achieving stable electrical characteristics in varying environmental conditions. With dimensions conforming to the 0805 package size, it is suitable for surface mount technology (SMT) applications. This capacitor features a rectangular package shape, with a thin profile at a height of 1.25 mm, and the same width, offering compact solutions for space-constrained circuit designs. Its negative and positive tolerance levels, along with a temperature characteristics code of X7R, signify a reliable performance across a temperature range of -55 °C to +125 °C. This component is also recognized under the AEC-Q200 standard, marking it suitable for automotive applications. Compliance with RoHS and REACH regulations ensures its suitability for use in a wide range of global manufacturing and environmental standards.
Industry Applications for GCM21BR71A106KE22K
Given its specifications, the GCM21BR71A106KE22K may find utility across various industries, offering design solutions for a broad array of applications. It is important to note that these potential industry applications are only conceptual examples that require comprehensive analysis and verification by engineering and design teams for adherence to specific industry standards and application requirements.
- **Computing and Data Storage**: In computing hardware such as SSDs, motherboards, and servers, this capacitor could potentially stabilize power supplies, thereby ensuring smooth operation and data integrity.
- **Internet of Things (IoT)**: IoT devices, which often require stable operation across varying temperatures and conditions, might benefit from this capacitor’s reliability. For instance, smart home devices and wearables could use it to ensure consistent performance.
- **Telecommunications**: Network equipment like routers, switches, and base stations require components that maintain performance despite temperature fluctuations. This capacitor’s specifications could possibly make it a suitable choice for these applications.
- **Education and Research**: In laboratory equipment and research projects requiring precise electronic components, this capacitor might be used for its stable characteristics under varying operational conditions.
Potential industrial applications are illustrative and necessitate a diligent assessment to confirm compatibility and adherence to specific operational requirements and standards.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. stands as a preeminent figure in the field of electronic components, with a special emphasis on capacitors. Among their offerings, GCM21BR71A106KE22K and similar parts represent a line of advanced Ceramic Capacitors that address the needs of various high-stress industrial applications, including automotive, telecommunications, and consumer electronics, among others. Murata’s capacitors are renowned for their reliability, durability, and the wide range of specifications available, catering to a broad spectrum of electrical and environmental requirements. This emphasis on quality and versatility underpins Murata’s reputation as a leader in the capacitor market and as a trusted provider of electronic components that meet stringent operational standards.
Where to Find GCM21BR71A106KE22K by Murata Manufacturing Co Ltd
When looking to purchase the GCM21BR71A106KE22K, findchips.com stands as an invaluable resource. Not only can you find current stock levels and competitive pricing, but findchips.com also provides an extensive database to compare this component against similar Ceramic Capacitors from Murata Manufacturing Co Ltd or other prominent manufacturers. Historically, distributors such as Mouser Electronics, DigiKey, New Advantage Corporation, and Arrow Electronics have carried this component. However, inventory and availability are dynamic, thereby making a visit to findchips.com essential for the most current purchasing information.