Overview of 1051620001 by Molex
The 1051620001 is a 1.45H micro SD header featuring a double contact position and designed for Printed Circuit Board (PCB) connection. This component is categorized under the electronic parts subcategory of Headers and Edge Type Connectors within Connectors. Manufactured by Molex LLC, this PCB connector is characterized by its right-angle mounting style, intended to facilitate horizontal micro SD card insertion parallel to the PCB surface.
With relevant features for today’s electronic devices, this part is supplied with solder holding posts for increased mechanical stability upon mounting. Its body is made from polyethylene, a low halogen, RoHS, and REACH compliant material that ensures environmental friendliness and safety in electronic applications. The connector supports an operating temperature range from -40°C to 85°C, making it versatile for various environments. Its insulation resistance is incredibly high, at 1,000,000,000 Ω, and it can withstand 500VAC, reflecting its reliability and durability. Although the contact finish for mating and termination is not specified, the connector’s design is focused on ensuring a secure connection, with a rated current of 0.5 A signaling capability and a durability of 10,000 cycles. Notably, the factory lead time for this component is listed as 11 weeks and 2 days as of the current writing.
Industry Applications for 1051620001
The potential applications for the Molex 1051620001 span across multiple industries, underscoring its versatility and importance in modern technology. It’s important to note that the inclusion of these industries and use cases involves conditional language, highlighting the necessity for detailed analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements:
- Consumer Electronics: Potentially, this connector could be used in a wide range of consumer electronics where micro SD card storage is essential, such as digital cameras, portable media players, and GPS units. Its durability and operating temperature range make it suitable for devices frequently used in varying environmental conditions.
- Audio and Video Systems: In audio and video systems, like high-definition recorders or personal video recorders, the micro SD header could provide a means for expandable storage. This is particularly relevant for devices that record high-resolution media, necessitating a reliable and high-performance storage connector.
- Entertainment and Gaming: For portable gaming consoles or VR headsets, expandable storage is crucial for downloading games, updates, or media content. The 1051620001 connector might offer a compact, durable solution for integrating micro SD card slots into these devices.
Note that these potential industry applications are conceptual and illustrative, requiring adherence to specific standards and requirements verified by professional teams.
About Molex
Molex is a globally recognized provider of electronic solutions, including an extensive range of connectors and connectivity components. Within the realm of Headers and Edge Type Connectors, Molex demonstrates its expertise through the development and manufacturing of innovative products like the 1051620001 micro SD header. Known for their commitment to quality, performance, and reliability, Molex connectors are designed to meet the varied needs of a wide array of applications in consumer electronics, telecommunications, automotive, and many other industries. Their products, including the 1051620001, reflect the company’s dedication to providing advanced solutions that enhance the performance and functionality of electronic devices and systems.
Where to Find 1051620001 by Molex
For those looking to purchase the 1051620001 connector, researching via findchips.com will provide the most accurate and up-to-date availability and pricing from various distributors. By exploring the Headers and Edge Type Connectors subcategory, purchasers can also find alternate parts that might be offered by Molex or other manufacturers, potentially better suiting specific application requirements.
Historically, the part has been available from distributors such as Avnet Asia, Avnet Abacus, Sager, Interstate Connecting Components, TTI, Arrow Electronics, Avnet Americas, and DigiKey. However, for the most current stock levels and pricing, visiting findchips.com directly is highly recommended.