TLE9877QXA40XUMA2 by Infineon Technologies AG

Overview of TLE9877QXA40XUMA2 by Infineon Technologies AG

The TLE9877QXA40XUMA2 is a 32-bit RISC microcontroller engineered by Infineon Technologies AG, designed to deliver high performance in computing while maintaining efficiency. It operates at a clock frequency of up to 40MHz and is packaged in a 48-lead VQFN-EP (HVQCCN) format. This microcontroller supports a wide range of applications due to its rich set of features including integrated Analog-to-Digital Converters (ADC), Direct Memory Access (DMA) channels, multiple serial I/Os, and the presence of Pulse Width Modulation (PWM) channels. Notably, it is constructed using CMOS technology, thus ensuring optimal power consumption. Moreover, the TLE9877QXA40XUMA2 is equipped with FLASH memory, allowing for flexible and programmable use. The device operates over a wide temperature range from -40°C to 150°C, making it suitable for various challenging environments.

The key attributes that distinguish this component include its support for a high number of DMA channels (13), indicating its ability to manage multiple high-speed data streams efficiently. Additionally, it boasts onboard data RAM of 6144 bytes and program ROM of 65536 words, which provides ample space for complex programs and data-intensive operations. Its compliance with the AEC-Q100 standard attests to its reliability in automotive applications, coupled with RoHS and REACH compliance ensuring environmental consideration in its manufacture and use.

Industry Applications for TLE9877QXA40XUMA2

The versatile capabilities of the TLE9877QXA40XUMA2 lend it to a wide variety of applications across numerous industries. Below are some potential uses for this microcontroller, showcasing its adaptability and performance. Note that these applications are speculative and would require thorough validation by engineering and design teams to ensure compliance with specific industry standards and application requirements.

  • Automotive Systems: Given its AEC-Q100 qualification, the TLE9877QXA40XUMA2 could potentially be used in automotive environments for applications such as engine control units, automotive sensor interfaces, and in-vehicle infotainment systems. The part’s robust operating temperature range and high reliability make it a compelling choice for the demanding automotive sector.
  • Industrial Automation: The microcontroller might find applications within industrial control systems due to its high number of DMA channels and I/O lines. It could manage tasks such as motor control, system monitoring, and automation processes where precise control and data processing are required.
  • Consumer Electronics: Devices such as smart-home systems, wearable technology, and high-performance game consoles could benefit from the TLE9877QXA40XUMA2’s capabilities. Its efficiency, coupled with FLASH programmability, allows for extensive customization to meet the diverse needs of consumer electronics.
  • Renewable Energy Systems: The microcontroller’s efficiency and low power consumption make it a suitable candidate for use in renewable energy equipment, such as solar panel controllers and wind turbine monitoring systems, where power efficiency and long-term reliability are paramount.

It is essential for developers and engineers to conduct an in-depth analysis and testing to ensure the TLE9877QXA40XUMA2 meets the specific requirements of their applications, keeping in mind that these potential industry applications are conjectural and illustrative.

About Infineon Technologies AG

Infineon Technologies AG is a global leader in the semiconductor industry, specializing in automotive, industrial power control, power management, chip card, and security applications. In the realm of Microcontrollers and Processors, Infineon stands out for its innovative products that combine performance with efficiency to meet the demands of modern electronic applications. The TLE9877QXA40XUMA2 is one example of Infineon’s commitment to delivering advanced microcontroller solutions that enable new technologies and applications. The company’s product portfolio in this segment is extensive, offering devices that cater to a broad range of applications from automotive to smart devices, underpinning the firm’s prowess in microelectronics.

Where to Find TLE9877QXA40XUMA2 by Infineon Technologies AG

To source the TLE9877QXA40XUMA2 microcontroller, your best resource is findchips.com. The site provides up-to-date stock information, pricing, and a comprehensive list of suppliers. In addition to Infineon Technologies AG, the platform facilitates searches for alternate Microcontrollers offered by other manufacturers, ensuring you find the best fit for your project. Historically, this part has been available from distributors such as Chip1Stop, Rochester Electronics, Avnet Americas, and Future Electronics, among others like RS, Arrow Electronics, Mouser Electronics, EBV Elektronik, DigiKey, and Farnell. However, stock levels and availability can change, so it is crucial to visit findchips.com for the most current information.

Compare pricing for TLE9877QXA40XUMA2 and other Microcontrollers / Microcontrollers and Processors at findchips.com