206153-1 by TE Connectivity

Overview of 206153-1 by TE Connectivity

The 206153-1 is a standard sex circular connector, described as an 11-4 female housing (F.H.) receptacle, that is part of TE Connectivity’s portfolio of circular connectors. This piece stands out for its design meant for crimp connection, accommodating 4 positions within its configuration. Manufactured by TE Connectivity, it is designed to provide reliable and durable connections in a variety of applications. The connector comes equipped with features such as compatibility with contacts like 66425-6; 66429-3; 164159-3; 164162-1; and 164162-2, which showcases its flexibility in catering to different design and application requirements.

The component is also noted for having a solid backshell type, a receptacle body or shell style, and is designed without an integral backshell for EMI shielding, emphasizing its straightforward, focused utility in connections rather than complex integrated systems. The 206153-1 offers a threaded coupling type, enabling a secure, vibration-resistant connection, crucial for applications where reliability is paramount. Furthermore, its construction includes a black polyamide insulator material and an absence of a contact finish mating, positioning this part for general-purpose applications while supporting operational temperatures ranging from -55 °C to 105 °C. According to the given data, it is compliant with standards such as RoHS and REACH, and is classified under the ECCN Code “EAR99” and HTS Code “8536.69.40.20”, making it widely acceptable for global utilization. Its application is facilitated by a crimp termination type for connecting to cables, with a provision for a 5/8-24 UNEF-2A thread for mounting.

Industry Applications for 206153-1

The 206153-1 circular connector finds its utility across a diverse range of industries due to its design specifications and operational capabilities. While its potential applications are vast, key industries that might benefit from its incorporation include Consumer Electronics, Energy and Power Systems, and Renewable Energy. It is important to note that these suggestions are conceptual and require proper verification and compliance checks for specific uses.

  • Consumer Electronics: This connector could potentially be used in the manufacturing of household appliances, computing devices, and AV equipment where reliable power connections are necessary. Its operating temperature range might cater to devices subjected to varying environmental conditions.
  • Energy and Power Systems: Given its rated voltage of 600 V and mains connector rating, the 206153-1 might find applications in connectivity solutions within power distribution units, energy monitoring systems, and as part of infrastructure in smart grids, enabling secure connections within systems handling significant power loads.
  • Renewable Energy: The robust design and temperature tolerance make it potentially suitable for connections within solar energy installations, wind turbines, or other renewable energy equipment where durability and reliability over a wide range of operating conditions are critical. The connector’s ability to facilitate a secured and vibration-resistant connection might be beneficial in environmental conditions that renewable energy systems are often exposed to.

Note: These potential industry applications are illustrative and conceptual. Engineering and design teams need to conduct detailed analysis and verification to ensure adherence to industry standards and specific application requirements before incorporating the 206153-1 or similar parts into their designs.

About TE Connectivity

TE Connectivity Ltd. is a global leader in the field of connectivity and sensor solutions, widely recognized for its broad range of high-quality electronic components, including an extensive array of connectors. In the realm of Other Circular Connectors, TE Connectivity exemplifies innovation and reliability, with the 206153-1 being just one example of their comprehensive offerings. TE Connectivity manufactures products designed to operate in the harshest environments while ensuring performance, durability, and reliability, making their components well-suited for a wide range of applications across various industries. Alongside the 206153-1, TE Connectivity produces other similar parts, each designed to meet distinct specifications and application needs, demonstrating the company’s commitment to addressing the diverse requirements of their customers.

Where to Find 206153-1 by TE Connectivity

For those looking to purchase the 206153-1 circular connector by TE Connectivity, a great starting point is findchips.com. This platform provides up-to-date information on stock availability and pricing from various distributors. It’s a valuable resource for comparing options from different sources to make an informed decision. In the past, it has been available from distributors such as New Advantage Corporation, Master Electronics, Bürklin Elektronik, and Chip 1 Exchange among others including Sager, Powell Electronics, Bristol Electronics, and TME. However, to get the most current stock levels and pricing, visiting findchips.com is recommended. To explore alternative Other Circular Connectors that might be offered by TE Connectivity or other manufacturers, utilizing the dedicated category on the platform can provide a broader view of available options.

Compare pricing for 206153-1 and other Other Circular Connectors / Connectors at findchips.com