963040-3 by TE Connectivity

Overview of 963040-3 by TE Connectivity

The 963040-3 is a 2-position, wire-to-board plug and socket housing with a pitch spacing of 5 mm, designed for use with TE Connectivity JPT connectors. This part operates within a voltage rating of 12 V and can handle a rated current of 20 A, making it suitable for a broad range of power and signal applications. Its body dimensions, including a breadth of 0.929 inches, a depth of 1.398 inches, and a length of 0.921 inches, are crafted for optimal compatibility within various design schemas, especially where space and robust connectivity are crucial.

Manufactured by TE Connectivity, a leading maker of electronic components, this connector housing is fabricated from glass-filled polybutylene terephthalate (PBT), offering superior durability, thermal stability, and chemical resistance. The 963040-3 comes with a polarized housing to ensure correct insertion and is suitable for cable mounting types, which adds to its versatility in application. With a wide operating temperature range from -40 °C to 100 °C, it is ideal for environments requiring high dependability under various thermal conditions.

Its compliance with RoHS and REACH reflects TE Connectivity’s commitment to environmental responsibility while maintaining compliance with global regulations. As of the current writing, the factory lead time for this part is estimated at 17 weeks and 5 days, which is important for planning and scheduling in procurement processes.

Industry Applications for 963040-3

The 963040-3 connector housing by TE Connectivity, with its features and specifications, serves a wide array of industry applications. Although specific applications would require validation for compliance and suitability by engineering and design teams, the following are conceptual use cases where this part could be potentially beneficial:

  • Industrial Control Systems: The robust design and high current rating could make it a potential fit for connecting sensors or actuators in automation equipment, where reliable connections are necessary for continuous operation.
  • Consumer Electronics: Devices such as smart home systems and audio equipment might utilize this part for internal power or signal connections, benefiting from its compact size and ease of cable assembly.
  • Renewable Energy Systems: In solar inverters or wind turbine controllers, the 963040-3 could possibly aid in low-power signal transmission applications, given its environmental resilience and reliable connectivity.
  • Transportation: While automotive applications are explicitly mentioned, other areas within transportation, like railway systems or marine electronics, could also find potential use for this part, especially in signal connection roles requiring environmental durability.

Note that these potential industry applications are illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific requirements. The suitability of similar parts should also be assessed in the context of each unique application.

About TE Connectivity

TE Connectivity stands out as a global technology leader in the realm of connectors, including a specialized focus on Combination Line Connectors and a broad range of electronic components. Their expertise is well-regarded in the industry for producing high-quality, reliable connection solutions that meet the stringent requirements of various applications, including harsh environment conditions. The 963040-3 is an excellent example of TE Connectivity’s commitment to innovation, precision, and performance in the development of electronic parts. TE Connectivity’s portfolio encompasses a diverse range of connectors and components, making them a go-to manufacturer for many sectors requiring specialized and general-purpose connectivity solutions.

Where to Find 963040-3 by TE Connectivity

To source the 963040-3 connector housing or to explore alternatives, it’s recommended to use findchips.com. Here, users can find up-to-date information on availability, pricing, and specifications for the 963040-3 and other Combination Line Connectors. Several distributors have historically stocked this part, including New Advantage Corporation, Master Electronics, Chip1Stop, and Bürklin Elektronik, among others such as Avnet Abacus, Powell Electronics, and Mouser Electronics. However, to get the most current stock levels and competitive pricing information, visiting findchips.com directly is advisable.

Compare pricing for 963040-3 and other Combination Line Connectors / Connectors at findchips.com