MAX232IDR by Texas Instruments

Overview of MAX232IDR by Texas Instruments

The MAX232IDR is a 5-V dual-channel, 120kbps RS-232 line driver/receiver that features ±9V output and ±2-kV ESD protection, housed in a 16-SOIC package. This component is designed for RS-232 communication interfaces with a nominal supply voltage of 5V, making it ideal for applications requiring high-speed data transfer and robust protection against electrostatic discharge. The MAX232IDR operates within a temperature range of -40°C to 85°C, ensuring reliability in varying environmental conditions. Manufactured by Texas Instruments, a leader in semiconductor solutions, this IC transceiver is part of the broader category of Line Driver or Receivers in the category of Drivers And Interfaces.

Key features of the MAX232IDR include its integration of an external charge pump, which eliminates the need for a dual power supply, and its Schmitt trigger input, ensuring increased noise immunity. The part sports a plastic, green, and environmentally friendly SOIC-16 package with dimensions of 9.9mm in length and 3.9mm in width. It’s designed with BiCMOS technology, favoring low power consumption with a maximum supply current of 10mA. Its compliant with RoHS and REACH standards, and uniquely, has a Moisture Sensitivity Level (MSL) of 1, indicating its robustness against moisture-induced damage during solder reflow processes.

Industry Applications for MAX232IDR

The versatility of the MAX232IDR makes it suitable for a wide range of industry applications. Its reliable data communication capabilities and robust ESD protection are particularly beneficial in fields where data integrity and device durability are paramount. Note that these potential industry applications are conceptual illustrations and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

  • Industrial Automation: In environments where machinery and control systems need to communicate reliably over RS-232 interfaces, the MAX232IDR could potentially be used. Devices such as programmable logic controllers (PLCs) and human-machine interfaces (HMIs) might utilize this driver/receiver for serial communication, capitalizing on its high noise immunity and durable design.
  • Renewable Energy Systems: For solar inverters or wind turbine controllers, the MAX232IDR might be integrated into communication modules to facilitate data transfer between control units and monitoring systems. Its wide operating temperature range and ESD protection could be advantageous in outdoor installations exposed to variable environmental conditions.
  • Robotics and Drones: The robustness of the MAX232IDR against ESD and its efficient power usage could potentially make it suitable for use in robotic controllers and drone communication systems. These applications often operate in dynamic and potentially static-prone environments where extra protection and reliable communication are necessary.

While the MAX232IDR is not explicitly indicated or qualified for automotive applications or for use in aerospace, defense, medical or healthcare industries, similar parts with appropriate certifications might be considered for those fields.

About Texas Instruments

Texas Instruments (TI) is a global semiconductor company that designs and manufactures a wide variety of electronic components and devices. The company is a significant player in the realm of Line Driver or Receivers, with the MAX232IDR being just one example of their broad portfolio in the Drivers And Interfaces category. TI has a reputation for developing innovative products that serve a multitude of industries, from consumer electronics to automotive and industrial applications. Their contributions to the Line Driver or Receivers category are characterized by performance, reliability, and the integration of advanced technologies to meet the needs of modern electronic systems.

Where to Find MAX232IDR by Texas Instruments

To acquire the MAX232IDR for your electronic projects or products, it’s recommended to research and purchase via findchips.com. On this platform, you can find the most current stock levels, pricing, and availability from multiple distributors. Notably, the MAX232IDR has historically been available from distributors including Win Source Electronics, LCSC, Chip1Stop, DigiKey, Mouser Electronics, and more. However, for the latest availability and best pricing options, check findchips.com. Furthermore, if you’re looking for alternate parts to the MAX232IDR that might be offered by Texas Instruments or other manufacturers, you can use the Line Driver or Receivers link to explore available options.

Compare pricing for MAX232IDR and other Line Driver or Receivers / Drivers And Interfaces at findchips.com