REF3033AIDBZR by Texas Instruments

Overview of REF3033AIDBZR by Texas Instruments

The REF3033AIDBZR by Texas Instruments is a 3.3-Volt, 50 parts per million per degrees Celsius (ppm/°C), 50 microampere (µA) series (bandgap) voltage reference, housed in a 3-pin SOT-23 package. This component is part of the larger Voltage References subcategory within the Power Circuits category. It exhibits a combination of low power consumption and precise output voltage, which is essential for various power-sensitive applications.

Key attributes include its compatibility with a wide range of input voltages from 3.301 V to 5.5 V, and its ability to operate across a broad temperature range from -40°C to +125°C. The output voltage is tightly controlled to 3.3 V with a maximum tolerance of 0.2%, ensuring reliable performance under varying conditions. With a moisture sensitivity level (MSL) of 1, this component showcases high resilience to humidity, making it suitable for use in diverse environmental conditions. Moreover, it follows strict compliance with RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals), reflecting Texas Instruments’ commitment to environmental responsibility.

Industry Applications for REF3033AIDBZR

The REF3033AIDBZR is potentially applicable in a wide range of industries due to its precise voltage reference capabilities, low power consumption, and wide operating temperature range. It’s essential to note, however, that these industry applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure adherence to specific application requirements and industry standards.

  • Consumer Electronics: Devices such as smartphones, tablets, and wearables might utilize the REF3033AIDBZR for battery management and power supply regulation, leveraging its precise 3.3V output and low power consumption to enhance device efficiency and prolong battery life. Similar parts may also find use in home automation systems for consistent performance across various temperatures and conditions.
  • Education and Research: Laboratory equipment and research instruments that require stable voltage references could potentially use this part for its accuracy and stability, especially in environments with fluctuating temperatures.
  • Renewable Energy: Systems like solar inverters and battery chargers could benefit from the REF3033AIDBZR’s ability to provide a stable voltage reference in the control circuits, optimizing energy conversion and storage efficiency under diverse environmental conditions.

Please note, while automotive applications were mentioned as a possible industry application, specifics about compliance with automotive standards such as AEC-Q100, AEC-Q101, or AEC-200 were not provided. Thus, its applicability in automotive contexts should be evaluated with careful consideration of the component’s specifications against automotive requirements.

About Texas Instruments

Texas Instruments (TI) is a global leader in semiconductor solutions, known for its wide range of products in areas including analog, digital signal processing, and integrated circuits. In the realm of Power Circuits, and particularly within the subcategory of Voltage References, TI offers an extensive portfolio of components designed to meet the demanding needs of various applications. The REF3033AIDBZR is just one example from TI’s comprehensive lineup of voltage reference ICs, demonstrating the company’s commitment to precision, reliability, and energy efficiency.

TI designs voltage references, like the REF3033AIDBZR, with specific applications in mind, ensuring they meet the rigorous requirements of industries such as consumer electronics, industrial, and telecommunications. Known for their durability, accuracy, and low power consumption, TI’s voltage reference products are essential for achieving stable and reliable performance in complex electronic systems.

Where to Find REF3033AIDBZR by Texas Instruments

To explore purchasing options for the REF3033AIDBZR, interested buyers should consider leveraging the comprehensive search capabilities of findchips.com. By searching on this platform, users can quickly access current stock levels, pricing, and availability from a variety of distributors. Historical data has shown that distributors such as Win Source Electronics, Mouser Electronics, DigiKey, and Farnell have listed this component. However, for the most current information regarding availability and pricing, visiting findchips.com directly is highly recommended.

Additionally, for individuals or organizations looking for alternate parts similar to the REF3033AIDBZR that might be offered by Texas Instruments or other manufacturers, the Voltage References search on findchips.com can facilitate this exploration.

Compare pricing for REF3033AIDBZR and other Voltage References / Power Circuits at findchips.com