Overview of 794617-2 by TE Connectivity
The 794617-2 connector is part of the Micro Mate-N-Lok Series, which is known for its compact and reliable connection solutions. Manufactured by TE Connectivity, this component is a receptacle housing designed for use with Micro Mate-N-Lok connectors. It features a two-position configuration with a pitch spacing of 3mm, which makes it suitable for applications requiring a small form factor and secure connections. The body of this product is made from nylon, ensuring durability and resistance to environmental factors, and its color is black. Compliant with RoHS standards, this connector signifies adherence to regulations limiting the use of hazardous materials in electronic components.
Attributes such as a polarized housing add to its utility by preventing incorrect mating, which could potentially lead to circuit failure. The connector has a rated voltage of 250V and a rated current of 5A, making it suitable for low to medium power applications. As for the mechanical aspects, the body dimensions and the termination type (crimp) highlight its ease of installation and the reliability of connection it provides. With a wide operating temperature range from -40°C to 105°C, this receptacle housing can be employed in various environments without compromising performance.
Industry Applications for 794617-2
The 794617-2 connector might serve a broad spectrum of industries due to its flexible design and reliable electrical characteristics. Its potential for application spans across various sectors, including computing, renewable energy, and transportation. Notable is that these industry applications are considered in a broad, illustrative capacity, and specific use cases necessitate thorough analysis by engineering and procurement teams to ensure compliance with industry standards and application requirements.
- Computing and Data Storage: Devices within this realm that require power connections with compact footprint and reliable performance could potentially employ the 794617-2. Its low to medium power rating and small pitch spacing make it ideal for internal power connections within servers, storage units, and network devices.
- Energy and Power Systems: In renewable energy systems such as solar panels or small wind turbines, connectors like the 794617-2 could potentially be used to make secure, reliable connections between components. Its robust insulation resistance and operational temperature range make it suitable for outdoor environments.
- Transportation and Logistics: Within the context of electrically powered logistics equipment, such as automated guided vehicles (AGVs) or electric forklifts, the 794617-2 might potentially serve as a reliable connector for battery management systems or as part of the vehicle’s internal wiring.
- Electronic Manufacturing: For manufacturing equipment requiring precise, yet robust power connections, the 794617-2, with its crimp termination and locking options, might potentially offer a preferred solution for internal power distribution or module interconnectivity.
Note: While these applications are feasible based on the part’s attributes, actual implementation should be preceded by direct analysis of the part’s compatibility with the specific system requirements.
About TE Connectivity
TE Connectivity stands as a global powerhouse in the design and manufacture of connectors and sensors, with a strong emphasis on engineering precision and innovation. Specializing in various sectors including automotive, energy, and industrial applications, TE Connectivity has earned a reputation for producing high-quality, reliable components. When it comes to Power Connectors, TE Connectivity offers an extensive portfolio that includes the 794617-2, among others. Their products are designed with a focus on performance, sustainability, and safety, catering to a wide range of application requirements. The company’s commitment to engineering excellence ensures that its connectors, like the 794617-2, meet the stringent requirements of many different industries, making them applicable in a wide range of technical contexts.
Where to Find 794617-2 by TE Connectivity
To procure the 794617-2 connector, it’s advisable to explore various distributors through our site findchips.com. This platform offers the latest information on stock levels, pricing, and availability from a range of distributors. For alternative or similar parts, the Power Connectors section provides a comprehensive list of options that might be offered by TE Connectivity or other manufacturers. Historically, the 794617-2 has been available at distributors such as New Advantage Corporation, Bürklin Elektronik, Avnet, and Mouser Electronics, among others. However, inventory levels and availability are subject to change, making it crucial to check current data on findchips.com to make an informed purchase decision.