XC7K410T-2FFG900I by AMD Xilinx

Overview of XC7K410T-2FFG900I by AMD Xilinx

The XC7K410T-2FFG900I by AMD Xilinx is a Field Programmable Gate Array (FPGA) that falls within the Kintex-7 family. This part features 31775 Configurable Logic Blocks (CLBs), operating at a maximum clock frequency of 1286MHz, and comprises 406720 logic cells. With its CMOS technology, the device is encased in a 900-pin Plastic Ball Grid Array (PBGA) package, specifically noted as FBGA-900 or FCBGA-900, emphasizing its sophisticated packaging suitable for high-density integrations. These FPGAs are equipped with 350 I/Os, providing substantial flexibility for various digital and analog connections.

Noteworthy attributes of the XC7K410T-2FFG900I include its logic case style being labeled as FCBGA, having two speed grades, and possessing a total RAM bits of 28620Kbit. It supports a supply voltage range from 0.97 V to 1.03 V, with a nominal voltage of 1 V, ensuring energy efficiency for high-performance operations. The part is Rohs compliant, highlighting its adherence to environmental standards, and comes with a moisture sensitivity level of 4, indicating specific storage and handling requirements to prevent moisture-induced damage. Additionally, the component is specified for a combinational delay of a CLB maximum of 0.61 ns, showcasing its rapid processing capabilities for complex digital functions.

Industry Applications for XC7K410T-2FFG900I

  • Computing and Data Storage: Given its substantial logic capacity and high speed, the XC7K410T-2FFG900I might be particularly useful for high-performance computing tasks such as acceleration of algorithms, data encryption, and signal processing. Devices like SSD controllers could potentially benefit from this part due to its high I/O count and large logic cell capacity, allowing for efficient data retrieval and storage.

  • Telecommunications: In the realm of telecommunications, the XC7K410T-2FFG900I could play a significant role in processing digital signals for routers, switches, and base stations. Its high clock frequency and ample logic resources make it potentially suitable for handling complex algorithms necessary for 5G communications, data packet processing, and encryption.

  • Industrial Automation: Robotics, process control systems, and smart sensors might utilize the XC7K410T-2FFG900I for its programmability, allowing for highly flexible and adaptable control systems. The FPGA’s high-speed processing and I/O capabilities could support real-time decision-making processes and interfacing with a variety of sensors and actuators in complex industrial environments.

  • Consumer Electronics: High-definition video processing, gaming consoles, and smart home devices could potentially integrate this FPGA for its ability to perform high-speed data processing and manage multiple data streams concurrently. This makes it feasible for sophisticated graphical computations, audio processing, and intelligent control algorithms within consumer electronics.

Please note these potential industry applications are conceptual/illustrative and require detailed analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About AMD Xilinx

AMD Xilinx is a leader in the development and fabrication of Field Programmable Gate Arrays and other programmable logic solutions. The company’s product lines, including the Kintex-7 series featuring components like the XC7K410T-2FFG900I, demonstrate a blend of performance, power efficiency, and flexibility, catering to a wide range of applications from consumer electronics to industrial systems and telecommunications. AMD Xilinx’s commitment to innovation is evident in their diverse FPGA portfolio, which is designed to meet the evolving demands of technology sectors. By fostering a robust ecosystem of tools, software, and support, AMD Xilinx ensures developers and engineers can leverage the full potential of FPGAs in their projects.

Where to Find XC7K410T-2FFG900I by AMD Xilinx

For procurement professionals and engineers looking for Field Programmable Gate Arrays, such as the XC7K410T-2FFG900I, findchips.com is an invaluable resource. This platform allows users to compare pricing, check current stock levels, and find technical information across multiple distributors. Historically, the XC7K410T-2FFG900I has been available from distributors such as Win Source Electronics, Sense Electronic Company Limited, MacroQuest Electronics, and Bristol Electronics. However, to obtain up-to-date availability and pricing, users are encouraged to use findchips.com to ensure they are accessing current information directly from the suppliers.

Compare pricing for XC7K410T-2FFG900I and other Field Programmable Gate Arrays / Programmable Logic at findchips.com