Overview of MBRAF3200T3G by onsemi
The MBRAF3200T3G is a 200 V, 3.0 A Schottky Rectifier, which highlights the efficient functionality expected from Schottky diodes. Manufactured by onsemi, this component is encapsulated in an SMA-FL (SOD128FL) package, supplied on a 5000-piece reel, emphasizing its readiness for mass production and application in varied industrial contexts. Notably, this Schottky rectifier is AEC-Q101 qualified, indicating its reliability for automotive applications. Its attributes include a repetitive peak reverse voltage of 200V, an average forward current of 3A, and a maximum forward voltage of 840mV, all within a single diode configuration. This product range’s RoHS compliance ensures its suitability for worldwide applications considering environmental regulations.
The MBRAF3200T3G is designed to meet the requirements of high-frequency rectification and freewheeling operations in power applications, characterized by its minimal forward voltage drop and high efficiency. The device supports a continuous forward current, with a maximum non-repetitive peak forward surge current significantly higher, demonstrating its robustness in handling brief overloads. This makes it a suitable candidate for switching power supplies, converters, freewheeling diodes, and other high-frequency rectified applications. Additionally, its ability to operate effectively across a wide temperature range from -65 °C to 150 °C complements its adaptability in various thermal environments.
Industry Applications for MBRAF3200T3G
The MBRAF3200T3G Schottky Rectifier offers potential for a broad spectrum of applications across different industries due to its technical specifications and performance characteristics. While these industry applications are conceptual and illustrative, requiring analysis and verification by engineering and design teams, they demonstrate the versatile utility of this component. Notably, its characteristics support usage in:
- Energy and Power Systems: This could include high-efficiency power supplies and DC-DC converters, where the low forward voltage drop and high current capability might prove beneficial in minimizing losses and improving overall system efficiency.
- Renewable Energy: In solar power inverters or wind turbine power systems, the MBRAF3200T3G could potentially facilitate efficient power conversion processes, supporting the renewable energy sector’s demand for high-reliability components capable of withstanding variable environmental conditions.
- Transportation and Logistics: Within electric vehicles (EV) charging stations or power management systems, where durability and efficiency are paramount, the device’s AEC-Q101 qualification suggests its suitability for such demanding applications.
- Consumer Electronics: For power supply units in high-performance computing devices or portable electronics, where energy efficiency and space-saving are critical, the compact SMA-FL package and high current handling might be advantageous.
Note that these potential industry applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams to adhere to industry standards and specific application requirements.
About onsemi
onsemi is recognized for its innovation and excellence in the semiconductor industry, particularly in the development of power and signal management, logic, discrete, and custom solutions. Within the context of Rectifier Diodes, onsemi offers a diverse product portfolio designed to meet the rigorous demands of various applications. The MBRAF3200T3G is testament to onsemi’s commitment to providing high-quality, reliable components. Its Schottky diodes, including the MBRAF3200T3G and similar parts, are engineered for high efficiency and reliability across automotive, industrial, and consumer sectors. These components are designed to minimize losses, provide high-speed switching, and operate under harsh conditions, reflecting onsemi’s dedication to innovation and excellence in semiconductors.
Where to Find MBRAF3200T3G by onsemi
For procurement specialists and engineers looking to find the MBRAF3200T3G, findchips.com offers a comprehensive platform to search for and compare electronic components, including Rectifier Diodes from onsemi and other manufacturers. The site provides up-to-date information on stock levels, pricing, and available distributors globally. Historically, the MBRAF3200T3G has been available from distributors such as New Advantage Corporation, EBV Elektronik, Chip1Stop, and Avnet Asia among others. However, to get current stock levels and best pricing, visiting findchips.com is recommended. The platform facilitates a detailed comparison of distributor offerings, helping you to make informed procurement decisions.