Overview of CRCW25120000Z0EG by Vishay Intertechnologies
The CRCW25120000Z0EG is a fixed resistor featuring a metal glaze/thick film technology, designed for surface mounting on a 2512 (6432 metric) case/package. This component provides a power rating of 1W and a resistance value of 0Ω, which classifies it as a jumper or zero-ohm resistor. It supports a voltage rating of up to 500V, with a current rating of 7A, making it suitable for high power applications. The product comes from the CRCW E3 series, known for its reliability and effectiveness in a variety of circuit applications.
This component is characterized by its rectangular construction, laser trimmable capability for precise adjustment, and compliance with AEC-Q200 standards, which makes it suitable for use in harsh automotive environments. The operating temperature range is broad, spanning from -55 °C to a maximum of +155 °C, thereby ensuring reliability across a wide spectrum of environmental conditions. Additionally, it is designed with environmental compliance in mind, being both halogen-free and RoHS compliant, and it utilizes a surface mount technology (SMT) for installation. The packaging method includes tape and reel on a 7-inch blister, offering ease of shipment and assembly.
Industry Applications for CRCW25120000Z0EG
The versatile nature of CRCW25120000Z0EG allows it to potentially serve a broad range of industry applications. Given its properties, key sectors that might find it beneficial include:
- Consumer Electronics: Devices like smartphones, tablets, and laptops could potentially leverage this resistor for power management circuits given its high-power rating and compact form factor. Its high reliability and compliance with environmental standards make it a viable option in the development of consumer electronics where space and efficiency are critical.
- Audio and Video Systems: In audio amplifiers or video processing equipment, this resistor might be utilized in signal distribution networks. Its capability to handle significant voltage and current levels could help in maintaining signal integrity across various components.
- Energy and Power Systems: For renewable energy applications, such as solar inverters or wind turbine controllers, the CRCW25120000Z0EG could potentially be deployed in bypass circuits or for protection purposes, where its zero-ohm resistance facilitates the creation of alternate current paths during fault conditions or for circuit adjustments.
- Medical Imaging: High precision equipment such as MRI machines or CT scanners might use these resistors in their electrical circuits, exploiting their high reliability and operational temperature range, though subject to stringent testing and industry-specific certifications.
Note that these potential industry applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams focusing on industry standards and specific application requirements. Similar parts may also find uses in analogous applications, though engineers must conduct comprehensive evaluations to ensure suitability.
About Vishay Intertechnologies
Vishay Intertechnologies is a global leader in the manufacturing of electronic components, including a vast range of resistors. The company is particularly known for its innovations in Metal Glaze/Thick Film Resistors technology, making offerings like the CRCW25120000Z0EG highly sought after for various applications. Vishay’s portfolio encompasses components designed for precision, reliability, and efficiency, catering to automotive, industrial, computing, consumer electronics, defense, telecommunications, and medical sectors, among others. The CRCW E3 series, which includes the CRCW25120000Z0EG, demonstrates the company’s commitment to providing high-quality, durable, and environmentally compliant components.
Where to Find CRCW25120000Z0EG by Vishay Intertechnologies
For sourcing the CRCW25120000Z0EG, one of the most efficient platforms is findchips.com. The site offers a comprehensive overview of stock availability and pricing from multiple distributors worldwide. For those who are considering this resistor for their projects or for procurement specialists looking to source this part, it’s vital to review current stock levels and price comparisons on findchips.com. This Metal Glaze/Thick Film Resistors component has been available through distributors such as New Advantage Corporation, Component Electronics, Inc, Avnet Asia, Avnet Abacus, and TTI, among others. However, availability can fluctuate, so it’s recommended to check findchips.com for the most current information.