XC2C64A-7VQG44C by AMD Xilinx

Overview of XC2C64A-7VQG44C by AMD Xilinx

AMD Xilinx’s XC2C64A-7VQG44C is a Complex Programmable Logic Device (CPLD) featuring 64 macrocells, encapsulated in a 44-pin TQFP package with dimensions of 10 mm x 10 mm, and a pitch of 0.8 mm. This component is fabricated using CMOS technology, reflecting a balance between power consumption and performance efficiency. Compliant with Pb-free and RoHS standards, it supports a supply voltage from 1.7V to 1.9V, making it suitable for low-power applications. The XC2C64A-7VQG44C offers a propagation delay of 7.5 ns, a maximum clock frequency of 200 MHz, and it includes 33 configurable I/O pins to accommodate a wide range of design needs. Its in-system programmability, complemented by real digital design technology and JTAG boundary scan test capability, provides flexibility and eases the testing of integrated systems.

With an emphasis on ease of integration and versatility, the XC2C64A-7VQG44C aligns with applications requiring rapid processing and minimal power draw. Being part of the Programmable Logic Devices subcategory underlines its potential in a multitude of digital logic circuits and custom hardware solutions. The device’s specifications denote its suitability for a broad spectrum of programmable logic applications, leveraging FLASH PLD technology for a blend of performance and programmability.

Industry Applications for XC2C64A-7VQG44C

The XC2C64A-7VQG44C by AMD Xilinx is potentially suited for a diverse array of industries, thanks to its programmability, speed, and efficiency. While specific applications should be evaluated by engineering and design teams for compatibility and compliance with industry standards, several possible use cases illustrate its versatility:

  • Computing and Data Storage: Within computing infrastructure and data centers, CPLDs like the XC2C64A-7VQG44C might potentially serve in address decoding, data routing, or interface management between different logic blocks. Its high-performance attributes and programmability make it suitable for optimizing data throughput and storage efficiency.
  • Telecommunications: In telecommunications equipment, where signal integrity and processing speed are critical, this device could potentially be used in managing signal processing tasks, interfacing digital systems, or controlling logic for routing signals effectively across platforms.
  • Industrial Control Systems: For industrial environments, the robustness and programmability of the XC2C64A-7VQG44C might render it a potential choice for controlling machinery or process logic, especially where customized logic solutions can enhance efficiency or safety.
  • Consumer Electronics: The XC2C64A-7VQG44C might find potential application in the design of consumer electronics, where programmable logic devices can contribute to power management, device interfacing, or enhancing the feature set of devices like smart appliances or multimedia systems.

Note that these industry applications are conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to specific industry standards and application requirements.

About AMD Xilinx

AMD Xilinx is a leading provider in the field of adaptive computing, specializing in the design and fabrication of a wide array of Programmable Logic Devices. These devices cater to an extensive range of applications from consumer electronics to complex industrial systems. AMD Xilinx distinguishes itself through innovation in programmable solutions, introducing products like the XC2C64A-7VQG44C that demonstrate versatility, reliability, and performance. Known for their advanced technology platforms, AMD Xilinx products encapsulate a commitment to helping designers and engineers meet the evolving demands of technology infrastructure, embedded systems, and high-speed communication networks.

Where to Find XC2C64A-7VQG44C by AMD Xilinx

To secure this particular CPLD for your projects, one can research and purchase the XC2C64A-7VQG44C through a reputable electronics parts aggregator such as findchips.com. Here, you can not only find Programmable Logic Devices, but also get updates on current stock levels, options for alternative parts, and competitive pricing from various distributors. Historically, retailers like Win Source Electronics, Vyrian, Velocity Electronics, Quest Components, Bristol Electronics, and Newark have carried this part. However, for the most current availability and best purchasing options, visiting findchips.com is recommended.

Compare pricing for XC2C64A-7VQG44C and other Programmable Logic Devices / Programmable Logic at findchips.com