STM32F407VET6TR by STMicroelectronics

Overview of STM32F407VET6TR by STMicroelectronics

The STM32F407VET6TR is part of STMicroelectronics’ high-performance foundation line, featuring an Arm Cortex-M4 core with DSP and FPU capabilities. This microcontroller boasts 512 Kbytes of Flash memory and operates at a CPU frequency of up to 168 MHz, making it a powerful choice for applications requiring significant computational power and real-time performance. With an ART Accelerator, Ethernet, and FSMC, it stands out for its ability to handle complex tasks efficiently while maintaining a balance between performance and power consumption. The STM32F407VET6TR is also notable for its comprehensive set of peripherals, including ADCs, DAC channels, DMA channels, I/O lines, and PWM channels, accompanying its robust processing core.

As a RoHS compliant and Reach compliant product, this microcontroller upholds the environmental and safety standards required in many industries, reflecting STMicroelectronics’ commitment to producing sustainable and responsibly-manufactured products. Additionally, featuring a plastic epoxy package with a 100-pin QFP, it offers a compact form factor suitable for a wide range of applications. The combination of a 32-bit size, floating point format, and high clock frequency maximizes the computational capabilities of this device. The part is also characterized by a moisture sensitivity level of 3, indicating precautions needed during handling and assembly to ensure device integrity.

Industry Applications for STM32F407VET6TR

The STM32F407VET6TR microcontroller potentially serves a wide array of industries due to its high-performance features and significant processing capabilities. Its attributes support various applications, from sophisticated industrial automation systems to high-demand consumer electronics. Here are some industries and possible use cases:

  • Internet of Things (IoT): With its advanced computational features, the STM32F407VET6TR could be instrumental in IoT devices requiring rapid data processing and real-time operations, such as smart home devices, IoT gateways, and environmental sensors.
  • Consumer Electronics: This microcontroller might be found in complex consumer electronics, including gaming consoles, high-performance handheld devices, and advanced audio systems, where its high clock speed and DSP capabilities allow for enriched multimedia experiences.
  • Industrial Automation: The STM32F407VET6TR’s robust processing core and extensive peripheral set make it a candidate for controlling sophisticated machinery in manufacturing settings, potentially improving operational efficiency and system reliability.
  • Telecommunications: In this sector, the device might manage communication protocols and data throughput in network equipment, enhancing connectivity solutions through its Ethernet capability and processing power.

Note that these industry applications are purely illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About STMicroelectronics

STMicroelectronics is a global semiconductor leader delivering intelligent and energy-efficient products and solutions that power the electronics at the heart of everyday life. STMicroelectronics’ products are found across the spectrum of Microcontrollers and Processors, with the STM32 family being particularly prominent in the microcontroller market. The STM32 range, including the STM32F407VET6TR, showcases the company’s focus on innovation and performance, offering a wide range of devices tailored to diverse applications. From low-power, small footprint models to advanced high-performance lines like the STM32F4 series, STMicroelectronics supports engineers with the right solutions to meet their application demands.

Where to Find STM32F407VET6TR by STMicroelectronics

To source the STM32F407VET6TR microcontroller, findchips.com is an invaluable resource. It not only lists the current stock levels and pricing of this specific part but also provides access to a wide range of Microcontrollers from STMicroelectronics and other leading manufacturers. This ensures that you can explore alternatives and compare specifications and pricing across multiple distributors. Historically, this microcontroller has been available from distributors such as DigiKey, Mouser Electronics, Avnet, and Future Electronics. However, to get the most current availability and best pricing options, a visit to findchips.com is recommended.

Compare pricing for STM32F407VET6TR and other Microcontrollers / Microcontrollers and Processors at findchips.com