MMUN2211LT1G by onsemi

Overview of MMUN2211LT1G by onsemi

The MMUN2211LT1G is a NPN Bipolar Digital Transistor (BRT) characterized by its compact SOT-23 (TO-236) 3-lead package and its utility on a 3000-reel for efficient assembly processes. Manufactured by onsemi, this digital transistor merges the functionalities of a transistor and resistors into a single package, making it highly suitable for digital applications. It operates with a collector-emitter voltage (V(Br)Ceo) of 50V and a continuous collector current (Ic) of 100 mA. The built-in resistors have values of 10 kOhm each, providing a biasing mechanism that simplifies circuit design by reducing component count. Its RoHS compliance confirms its suitability for use in applications sensitive to environmental sustainability standards.

Its technical attributes, including a DC current gain (hFE) minimum of 35, a maximum power dissipation of 0.4 W, and an operating temperature range up to 150°C, align with the requirements for switching applications. The built-in bias resistor ratio is 1, indicating the base input resistor (R1) and the base-emitter resistor (R2) have equal values, which simplifies the biasing of the transistor. The packaging is halogen-free and RoHS compliant, ensuring adherence to current environmental legislation regarding hazardous substances.

Industry Applications for MMUN2211LT1G

Possible industry applications for the MMUN2211LT1G, due to its construction and specifications, encompass a wide range of electronics applications where digital switching and signal processing are fundamental. The built-in bias resistors enable it to perform well in digital circuits by simplifying the interface with microcontrollers and other logic components. Below are conceptual applications for this component, acknowledging that any specific use requires detailed analysis and verification by engineering teams:

  • Consumer Electronics: In gadgets where space and efficiency are paramount, such as smartphones, tablets, and wearable devices, the MMUN2211LT1G might potentially be used to control power distribution or as a switch for signal routing. Its small footprint and efficient operation make it an ideal choice.
  • Audio and Video Systems: This device could find potential application in audio amplifiers, signal processing units, or as a switching element in video processing equipment. The ability to switch signals effectively while minimizing power loss is critical in preserving signal integrity in these applications.
  • Industrial Control Systems: For controlling sensors, actuators, or other devices within industrial automation setups, the MMUN2211LT1G might possibly be used due to its reliability and the ease of integrating it into digital control circuits.
  • Automated Test Equipment (ATE): In testing environments, precise control and switching of test signals are crucial. The MMUN2211LT1G could potentially serve in such equipment, benefiting from its accurate switching capabilities and the integration simplicity offered by the built-in resistors.

Note that these potential industry applications are indicative and would necessitate thorough vetting by relevant engineering and design authorities to ascertain compliance with industry standards and specific application requirements.

About onsemi

onsemi excels in the manufacture of semiconductor components, particularly in the realm of transistors. Within the category of Small Signal Bipolar Transistors, their products like MMUN2211LT1G demonstrate their commitment to innovation and efficiency. onsemi’s portfolio includes a range of components designed for digital and power applications, showcasing their expertise across various types of semiconductor technologies. The MMUN2211LT1G exemplifies onsemi’s dedication to providing solutions that meet the rigorous requirements of modern electronic systems, with its integration of transistor functionality and bias resistors simplifying circuit design across a wide array of applications.

Where to Find MMUN2211LT1G by onsemi

To procure the MMUN2211LT1G, it’s advisable to conduct thorough research on current stock levels and pricing through findchips.com. This site offers an extensive database of distributors and manufacturers, ensuring you have the most up-to-date information on availability and competitive pricing. Historically, distributors such as Win Source Electronics, LCSC, Flip Electronics, and Mouser Electronics have carried this part. However, inventory levels and pricing are subject to change. Therefore, visiting findchips.com will provide insight into which distributors currently offer the MMUN2211LT1G and at what price points. Additionally, for those seeking alternatives or similar Small Signal Bipolar Transistors, this platform can offer suggestions from onsemi or other leading manufacturers to best match your specific application requirements.

Compare pricing for MMUN2211LT1G and other Small Signal Bipolar Transistors / Transistors at findchips.com