AD781ANZ by Analog Devices Inc

Overview of AD781ANZ by Analog Devices Inc.

The AD781ANZ is a high-speed, monolithic Sample and Hold Amplifier (SHA) characterized by a maximum acquisition time of 700 ns to 0.01% over temperature, making it suitable for a wide range of high-performance applications where speed and precision are crucial. Fabricated by Analog Devices Inc., this device falls under the Sample and Hold Circuits subcategory of Amplifier Circuits, designed to sample an input signal and hold its value for a specific period, thus enabling analog-to-digital converters (ADCs) to accurately convert the signal.

The AD781ANZ operates within an input voltage range of -5V to +5V, and it is characterized by a droop rate of maximum 1 V/s, signifying minimal error due to charge leakage over time. It requires a supply voltage nominally at 12V, but can operate efficiently within a range from -15V to +15V. Its supply current maxes out at 6.5mA, demonstrating a balance between power consumption and performance efficiency. Enclosed in a plastic dual in-line package (DIP) with 8 pins, this device supports through-hole mounting, aligning with applications requiring robust physical mounting and long-term reliability.

With an operating temperature range from -40°C to +85°C, the AD781ANZ is designed to perform reliably in industrial environments, addressing the demand for temperature resilience in critical applications. BiCMOS technology underlies its fabrication, blending the advantages of Bipolar and CMOS technologies to achieve high speed and low power consumption simultaneously. Notably, the AD781ANZ is RoHS compliant and reaches compliance with the EAR99 category of the Export Administration Regulations (ECCN).

Industry Applications for AD781ANZ

The AD781ANZ’s unique combination of features lends it to potential application across a diverse array of industries. While these possible applications are conceptual and illustrative, they underscore the part’s versatility, pending analysis and verification by engineering and design teams to ensure adherence to specific industry standards and application requirements.

  • Education and Research: In laboratory settings, especially those focusing on electronics and electrical engineering education, the AD781ANZ might be employed in experimental circuits to teach principles of signal sampling and analog-to-digital conversion.

  • Internet of Things (IoT): For IoT devices requiring real-time data processing and analysis, this SHA could potentially be integral in sensor interfaces, facilitating accurate sampling of environmental or activity signals prior to digital analysis.

  • Computing and Data Storage: In computing infrastructures, especially those dealing with high-speed data transfer and storage, the AD781ANZ might be useful in ensuring integrity of analog signals before they are converted and processed digitally.

  • Telecommunications: For telecommunications equipment, particularly in systems requiring the precise conversion of radio and other analog signals, the AD781ANZ could serve as a critical component in maintaining signal fidelity through the conversion process.

Note that these potential industry applications require in-depth analysis and verification to ensure compliance with industry standards and specific usage conditions.

About Analog Devices Inc.

Analog Devices Inc. (ADI) is a leading global manufacturer known for its innovative approach in the field of semiconductor design and manufacturing, especially in Sample and Hold Circuits. The company’s offerings encompass a wide range of amplifiers and linear products, leveraging advanced technologies to deliver precision, performance, and reliability. The AD781ANZ is a testament to ADI’s commitment to high-performance solutions, embodying the precision and speed essential for modern electronic applications. ADI’s portfolio includes a variety of components that cater to the rigorous demands of industrial, communication, automotive, and consumer electronics markets.

Where to Find AD781ANZ by Analog Devices Inc

For individuals seeking to acquire the AD781ANZ, findchips.com serves as a valuable resource. The site allows users to compare pricing, check current stock levels, and access comprehensive details from a range of distributors. Historically, the part has been available from distributors including MacroQuest Electronics, Rochester Electronics, Analog Devices Inc., Arrow Electronics, Mouser Electronics, DigiKey, and Farnell. However, for the most up-to-date availability and pricing information, prospective buyers are encouraged to visit findchips.com. Additionally, for those exploring alternatives or other Sample and Hold Circuits / Amplifier Circuits that may suit their specific application needs, findchips.com offers the ability to search for and compare parts from Analog Devices Inc. as well as other manufacturers.

Compare pricing for AD781ANZ and other Sample and Hold Circuits / Amplifier Circuits at findchips.com.