CP2105-F01-GM by Silicon Laboratories Inc

Overview of CP2105-F01-GM by Silicon Laboratories Inc.

The CP2105-F01-GM is a USB to UART bridge provided by Silicon Laboratories Inc., comprised within the CMOS technology. This component comes in a 4 x 4 mm, RoHS compliant, MO-220WGGD, QFN-24 package, supporting an operating temperature range from -40 to 85 degrees Celsius. Its primary application is to facilitate communication between USB and serial UART interfaces, a critical functionality in various electronic devices that require a bridge between USB connections and serial peripherals.

This bus controller operates with a minimum supply voltage of 3V and a maximum of 3.6V. Its interface case style is QFN, with a 24-pin configuration. Key attributes of the CP2105-F01-GM include a high data transfer rate of up to 1.5 MBps and compatibility with clock frequencies up to 48 MHz. This part is designed for surface mount technology and adheres to industrial temperature grades, making it suitable for a broad range of applications in harsh environments.

The Bus Controllers category under which the CP2105-F01-GM falls is integral to the design and implementation of microcontrollers and processors, signifying its importance in facilitating the operations of complex electronic systems.

Industry Applications for CP2105-F01-GM

The versatility of the CP2105-F01-GM allows for its potential adoption across various industries. While the possible industry applications listed include Education and Research, Consumer Electronics, and Financial Technology (Fintech), the part’s unique attributes make it suitable for a wider array of applications. It’s important to remember these applications are conceptual and require thorough analysis and verification by engineering and design teams for compliance with specific industry standards and application requirements.

  • Consumer Electronics: The CP2105-F01-GM could potentially be utilized in consumer electronics where communication between USB host devices and serial peripherals is necessary. Examples include USB adapters, gaming consoles, or peripheral connectivity modules, benefitting from its high data transfer rate and small package size.
  • Industrial Automation: Within industrial settings, the part might be used in control systems that require robust communication interfaces. Its industrial temperature grade and high reliability could be advantageous for devices operating in extreme conditions, such as industrial PCs, PLCs, or sensor interfaces.
  • Smart Home Devices: This component could be employed in smart home technology, facilitating communication between smart devices and control systems over USB to UART interfaces, enhancing connectivity within the Internet of Things (IoT) ecosystems.
  • Computing and Peripherals: Due to its capability to bridge USB and serial communication, the CP2105-F01-GM might find applications in laptops, desktops, and peripherals, offering solutions for serial communication over modern USB ports.

Note that these potential industry applications are only illustrative and require further assessment to ensure they meet all necessary regulatory and technical standards.

About Silicon Laboratories Inc.

Silicon Laboratories Inc. is a prominent player in the development and marketing of microcontrollers, wireless SoCs, sensors, and various analog devices, including a range of Bus Controllers. Their expertise in integrating sophisticated microcontroller functionalities with mixed-signal processing allows them to offer products such as the CP2105-F01-GM. Silicon Labs focuses on designing components that advance the Internet of Things (IoT) and industrial automation technologies, addressing the increasing demand for interconnected and smart devices. The company’s portfolio includes a wide array of products catering to different applications in microcontroller and processor environments, making them a go-to for engineering and procurement professionals seeking reliable electronic parts.

Where to Find CP2105-F01-GM by Silicon Laboratories Inc

For those interested in acquiring the CP2105-F01-GM, it’s recommended to perform research on findchips.com. This platform provides up-to-date information on stock levels, pricing, and availability at multiple distributors. While the part has historically been available at distributors such as Win Source Electronics, Symmetry Electronics, Sensible Micro Corporation, and GLYN GmbH & Co. KG, stock levels and availability can change. Therefore, visiting findchips.com will give you the latest information. Here you can also find alternate parts to CP2105-F01-GM that might be offered by Silicon Laboratories Inc or other manufacturers, ensuring you find the best part for your application.

Compare pricing for CP2105-F01-GM and other Bus Controllers / Microcontrollers and Processors at findchips.com