VN9D5D20FNTR by STMicroelectronics

Overview of VN9D5D20FNTR by STMicroelectronics

The VN9D5D20FNTR by STMicroelectronics is a 4-channel high-side driver equipped with a 24-bit SPI interface, designed specifically for automotive applications. It operates within a 4V to 28V range, making it exceedingly versatile for a wide array of automotive electronics. Its critical role is to interface between a microcontroller and the power MOSFETs that drive loads in automotive applications. Furthermore, this component is RoHS compliant, ensuring that it meets the rigorous environmental standards required for electronic components employed in today’s vehicles. Being categorized under the MOSFET Drivers subcategory within the Drivers and Interfaces sphere, it epitomizes STMicroelectronics’ commitment to developing advanced driver ICs. The listed factory lead time for VN9D5D20FNTR is 26 weeks, as of the current writing, highlighting the importance of planning for procurement in project timelines.

Industry Applications for VN9D5D20FNTR

The VN9D5D20FNTR part finds its utility in a plethora of industry applications, primarily driven by its high-side driver functionality and wide operating voltage range. It’s important to note that these potential industry applications are conceptual and require detailed analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

  • Automotive: Given the part’s design for automotive applications, it potentially finds usage in controlling body electronics, such as lighting systems, power windows, and other actuators within the vehicle that require precise control via a microcontroller interface. Its robustness could also make it suitable for engine management systems where reliable high-side switching is crucial.
  • Renewable Energy: In renewable energy systems, such as small-scale solar power inverters or battery management systems, the VN9D5D20FNTR could help in managing power control tasks. This includes handling the charging and discharging process with high precision to extend battery life and efficiency in solar power storage solutions.
  • Industrial Automation: The device might be utilized in the control of industrial machinery and automation equipment. Its ability to handle higher voltages and drive multiple channels could be leveraged in controlling solenoids, actuators, and other load drivers within an automated manufacturing line, where reliability and precise control are paramount.
  • Consumer Electronics: While not directly specified, similar parts might find application in high-end consumer electronics where multiple high-side drivers are needed. This includes sophisticated home automation systems or advanced gaming equipment requiring precise power control and distribution.

Note: The suitability of VN9D5D20FNTR for the above applications would depend on specific project requirements and compliance with relevant industry standards.

About STMicroelectronics

STMicroelectronics is a global semiconductor leader delivering intelligent and energy-efficient products and solutions that power electronics at the heart of everyday life. Within the realm of MOSFET Drivers, STMicroelectronics has carved out a niche through its extensive portfolio of components that provide robust driver solutions across a wide range of applications. Their offering includes a variety of driver ICs designed for efficient control of power MOSFETs, IGBTs, and other types of power transistors across automotive, industrial, and consumer applications. The VN9D5D20FNTR is a testament to STMicroelectronics’ commitment to innovation and excellence in the field of electronic drivers and interfaces, providing both high reliability and performance for demanding automotive applications.

Where to Find VN9D5D20FNTR by STMicroelectronics

For engineers and procurement professionals looking to source the VN9D5D20FNTR MOSFET driver by STMicroelectronics, findchips.com provides a comprehensive platform to check current stock levels, pricing, and availability across multiple distributors. Historically, this part has been available at several trusted distributors including Avnet Silica, Future Electronics, STMicroelectronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, to obtain the most current information on availability and competitive pricing, it is advisable to leverage the search and comparison tools available at Findchips.com. Additionally, for those seeking alternative parts or similar MOSFET Drivers that might be offered by STMicroelectronics or other reputable manufacturers, Findchips offers an expansive database to research and compare alternatives efficiently.

Compare pricing for VN9D5D20FNTR and other MOSFET Drivers / Drivers And Interfaces at findchips.com