Overview of 74VHC74MTCX by onsemi
The 74VHC74MTCX, manufactured by onsemi, epitomizes precision and reliability in the realm of digital logic circuits. This component is a Dual D-Type Flip-Flop with Preset and Clear functions, designed to operate in a wide range of applications requiring bistable latch or flip-flop functions. It is ideal for capturing and holding binary information in a digital system. This flip-flop is part of the FF/Latches subcategory within Logic, signifying its vital role in sequential logic circuits. Its package is a TSSOP-14, a thin shrink small outline package that is appreciated for its compactness and surface-mount capability, making it suitable for densely packed PCBs.
The 74VHC74MTCX supports a wide operating voltage range from 2V to 5.5V, with a nominal supply voltage of 3.3V, accommodating various power supply levels typically found in logic systems. Its high-speed performance is evidenced by a maximum operating frequency of 75 MHz and a fast propagation delay (tpd) of just 17.5 ns, facilitating quick data transfer and processing speeds. The device is also characterized by its complementary output, positive-edge trigger, and an industrial-grade operating temperature range from -40 °C to +85 °C. Moreover, the flip-flop is RoHS compliant and has a moisture sensitivity level of 1, underscoring its environmental consideration and reliability for operation in moisture-prone environments.
Given its broad compatibility and advanced features, such as a peak reflow temperature of 260 °C and a nickel palladium gold (NiPdAu) terminal finish for enhanced connectivity and corrosion resistance, the 74VHC74MTCX is engineered to meet the exacting requirements of modern digital systems.
Industry Applications for 74VHC74MTCX
Despite the specificity of use cases across diverse sectors, the potential applications for the 74VHC74MTCX are wide-ranging due to its fundamental role in digital logic circuits. However, it’s important to mention that these potential applications are illustrative and necessitate thorough analysis and verification by engineering and design teams for compliance with specific industry standards and requirements. Here are a few potential applications for the 74VHC74MTCX:
-
Industrial Automation: In this sector, the 74VHC74MTCX might find utility in control systems, where precise sequencing and state retention are paramount. For instance, it could help manage the state control logic of automated assembly lines, robotics, and sensor data collection systems. Its fast performance and industrial temperature rating make it ideally suited for the demanding conditions often encountered in industrial applications.
-
Telecommunications: The flip-flop potentially plays a critical role in data storage and transfer operations within network hardware, such as in routers and switches. Its high switching speed and minimal propagation delay might facilitate the rapid handling of digital signals, maintaining data integrity across communications infrastructure.
-
Computing: Its application could extend to computer hardware, where these flip-flops might serve in memory registers, cache memory, and for data synchronization tasks. The device’s compact footprint and compatibility with low-power logic levels also make it suitable for mobile and portable computing devices, where space and power efficiency are essential.
-
Consumer Electronics: The 74VHC74MTCX could potentially be implemented in electronic gadgets such as digital cameras, gaming consoles, and smart home devices, where it might manage user inputs or contribute to the devices’ internal logic circuits for processing user commands and controls.
Please note that these potential industry applications are conceptual in nature and require appropriate validation.
About onsemi.
onsemi stands as a significant player in the electronic component sector, particularly known for its innovation and excellence in the domain of Logic and specifically within the FF/Latches subcategory. The 74VHC74MTCX is one of onsemi’s offerings that represent the company’s dedication to quality, performance, and environmental compliance in producing advanced logic components. onsemi’s portfolio is rich with components designed for efficient, reliable, and high-performance applications across a broad spectrum of industries. Their components, including a variety of flip-flops, logic gates, and other critical logic circuit elements, are developed with an acute awareness of power conservation, speed, and integration requirements, which are essential features demanded by contemporary digital systems.
Where to Find 74VHC74MTCX by onsemi
For engineers and procurement specialists looking to source the 74VHC74MTCX, findchips.com provides an invaluable resource. Detailed up-to-date information on stock levels, pricing, and specifications for the 74VHC74MTCX, as well as other FF/Latches, is readily available. Historically, major distributors such as Flip Electronics, EBV Elektronik, Chip1Stop, Avnet Silica, and Rochester Electronics have stocked this part. However, for the most current availability and competitive pricing, visiting Findchips.com is recommended. This platform allows users to compare offerings from a variety of distributors, ensuring you find the best option for your specific application requirements.