Overview of NLCV32T-100K-EF by TDK Corporation
The NLCV32T-100K-EF by TDK Corporation is a general-purpose inductor that boasts a 10µH inductance with a 10% tolerance, designed for high-frequency applications within the 1210 [3225 Metric] case size. It features a wirewound construction and is made from a ferrite core, making it suitable for a variety of RF inductor applications. This surface mount (SMD) component is halogen-free and complies with RoHS, indicating its production in line with current environmental and safety standards.
With an operating temperature range of -40 °C to 105 °C and a maximum DC current rating of 450mA, this inductor is designed to perform reliably in diverse environments and applications. Additionally, its DC resistance is specified at a maximum of 0.36Ω. The self-resonance frequency of this inductor hits 30MHz, highlighting its suitability for high-frequency operations. Its package is SMT (Surface-Mount Technology) compatible, ensuring ease of integration into various electronic assemblies. The component is shielded, a critical feature for reducing electromagnetic interference (EMI), a common concern in densely packed electronic circuits.
Industry Applications for NLCV32T-100K-EF
Given its specifications, the NLCV32T-100K-EF could potentially serve a wide range of industries. While its identified applications within consumer electronics, and specifically in audio and video systems, demonstrate its utility in common devices, additional industries might also benefit from its integration. It is important to note that these potential applications are conceptual and require thorough validation by engineering teams to ensure compliance with industry standards and specific requirements.
- Consumer Electronics: Within this sector, devices such as smartphones, tablets, and wireless speakers could potentially leverage this inductor for power management and RF signal filtering, taking advantage of its high-frequency performance and small footprint for compact device designs.
- Telecommunications: Equipment such as routers, modems, and RF transceivers might utilize this component for its inductance stability over a broad frequency range, assisting in signal transmission and reception with minimal loss.
- Industrial Automation: In environments where precision and reliability are paramount, this inductor could potentially find applications in sensor interfaces and control units, where its ability to operate under a wide range of temperatures and resist electromagnetic interference would be beneficial.
- Power Supplies: Given its characteristics, this inductor could be suited for use in switching power supplies and LED drivers, where efficient energy storage and minimal power loss are critical.
Please note that these potential industry applications are illustrative and necessitate careful analysis and verification by design and engineering teams to meet specific application demands and industry regulations.
About TDK Corporation
TDK Corporation is a leading manufacturer in the electronics industry, specifically known for its extensive range of inductive components, including Fixed Inductors. The company’s dedication to innovation, quality, and sustainability has positioned it as a key supplier for electronic components worldwide. TDK’s portfolio includes a variety of inductors, from general-purpose types like the NLCV32T-100K-EF to application-specific solutions, catering to a broad spectrum of electronic design needs. TDK Corporation’s commitment to technological advancement ensures that its components, including fixed inductors, are continuously improved to meet the evolving demands of the electronics industry.
Where to Find NLCV32T-100K-EF by TDK Corporation
To procure the NLCV32T-100K-EF, visiting findchips.com is recommended. The site provides up-to-the-minute inventory status and pricing from various distributors. Historically, this inductor has been available from distributors such as Avnet Abacus, TME, TTI, and Quest Components, as well as global suppliers like Arrow Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, for the most current availability and competitive pricing, checking findchips.com is advisable. Additionally, if exploring alternative parts or other components offered by TDK Corporation or competing manufacturers, visiting the Fixed Inductors section on FindChips can provide valuable insights and options.