AD7476ABRMZ-REEL7 by Analog Devices Inc

Overview of AD7476ABRMZ-REEL7 by Analog Devices Inc.

The AD7476ABRMZ-REEL7 is a 12-bit, 1 MSPS, low-power Analog to Digital Converter (ADC), available in SC70 and MSOP packages. Manufactured by Analog Devices Inc., this component offers precision analog-to-digital conversion in a small form factor. Its 8-pin TSSOP (thin shrink small outline package) is designed for space-saving applications, with a package size of just 3mm in length, 3mm in width, and a seated height maximum of 1.1mm. With its high sampling rate of 1 MHz and a maximum analog input voltage of 5.25V, this ADC provides a fast and accurate solution for converting analog signals to digital data. The device operates over a broad temperature range from -40°C to +85°C, making it a versatile choice for a wide array of industrial applications.

The device’s technical specifications include a maximum conversion time of 0.8 µs and an operating nominal supply voltage of 3V, highlighting its efficiency and suitability for low-power applications. Its binary output format and serial output make integration with microcontrollers and digital systems straightforward. Additionally, the part is designed using CMOS technology, which ensures low power consumption combined with high reliability. RoHS compliance confirms the environmental consideration in its manufacturing process.

Industry Applications for AD7476ABRMZ-REEL7

The AD7476ABRMZ-REEL7, owing to its specifications and features, might find utilization in a diverse array of industries. These applications leverage the ADC’s high-speed, accuracy, and low power consumption, even in environments with significant temperature variations. While these potential applications are conceptual and would require comprehensive analysis and verification by engineering and design teams for adherence to specific industry standards and requirements, they illustrate the part’s versatility.

  • Computing and Data Storage: This ADC could potentially be employed in data acquisition systems, where rapid and precise analog-to-digital conversions are critical. It might also find use in SSDs (solid-state drives) for accurate measurement of voltages and currents, ensuring efficient power management and protection circuits within these devices.
  • Internet of Things (IoT): Owing to its low power consumption and small footprint, the AD7476ABRMZ-REEL7 is ideally suited for IoT devices that require frequent data sampling. This includes smart sensors for environmental monitoring, where accurate and timely data is necessary to make decisions or trigger actions.
  • Education and Research: In laboratory equipment and research projects that involve data logging and sensor monitoring, this ADC could serve as a fundamental component. It permits the detailed analysis of physical phenomena by converting analog signals from sensors into digital data for processing and visualization.
  • Telecommunications: The part might be utilized in network equipment for monitoring signal strength and quality, aiding in the maintenance and optimization of communications systems. Its fast sampling rate ensures that changes are quickly detected and accommodated.

Please note, these potential industry applications are illustrative and require verification for compliance and suitability.

About Analog Devices Inc.

Analog Devices Inc. (ADI) is a leader in the design and manufacture of analog, mixed-signal, and DSP integrated circuits that help solve the toughest engineering challenges. Within the realm of Analog to Digital Converters and converters in general, ADI stands out for producing highly reliable, robust, and precise components. The AD7476ABRMZ-REEL7 is a testament to ADI’s commitment to delivering high-performance parts that meet the diverse needs of modern electronic systems. Alongside this part, ADI manufactures a wide range of similar components, each designed to cater to specific requirements, ensuring that engineers can find exactly what they need for their projects.

Where to Find AD7476ABRMZ-REEL7 by Analog Devices Inc

To locate the AD7476ABRMZ-REEL7 part for your engineering or procurement needs, visit findchips.com. Our platform offers comprehensive information on current stock levels, pricing, and availability from various distributors. While historically, this part has been available from distributors including Richardson RFPD, Analog Devices Inc., Mouser Electronics, and DigiKey, inventory levels and availability can fluctuate. Therefore, it’s always best to check on findchips.com for the most current data. Additionally, our site can also help in finding alternate parts within the Analog to Digital Converters category that might be offered by Analog Devices Inc or other manufacturers, providing you with a range of options to meet your specific requirements.

Compare pricing for AD7476ABRMZ-REEL7 and other Analog to Digital Converters / Converters at findchips.com