SMMBTA06LT1G by onsemi

Overview of SMMBTA06LT1G by onsemi

The SMMBTA06LT1G is a robust NPN bipolar junction transistor (BJT) engineered meticulously by onsemi. This part is encased in a compact SOT-23 (TO-236) 3-lead package, making it suitable for a breadth of applications demanding high reliability in a minimal footprint. Distinguished by its automotive qualification under the rigorous standards of AEC-Q101, the SMMBTA06LT1G ensures remarkable performance in demanding environments. It supports a collector-emitter voltage of up to 80V and a continuous collector current of 500mA, coupled with a power dissipation of 225mW. This transistor boasts a DC current gain (hFE) of at least 100, aligning with its application in amplification. To cater to the evolving needs of the industry, it is also designed to be completely halogen-free and RoHS compliant, guaranteeing an environmentally friendly and sustainable option for electronic designers and manufacturers.

The SMMBTA06LT1G falls under the subcategory of Small Signal Bipolar Transistors within the broad category of Transistors. Its design facilitates easy surface mount technology (SMT) assembly, thanks to its industry-standard package and gull wing terminal form. Operating within a temperature range up to 150 °C and having a moisture sensitivity level (MSL) of 1, this transistor is exceptionally reliable. The product’s specification also notes a transition frequency of 100 MHz, indicative of its utility in high-frequency applications.

Industry Applications for SMMBTA06LT1G

The SMMBTA06LT1G, with its versatile specifications, finds potential use across various applications within key industries. Its attributes, particularly the high collector-emitter voltage and continuous collector current capability, allow it to serve in numerous roles ranging from signal amplification to switching. Here are some industries where this transistor could potentially be applied:

  • Consumer Electronics: In devices such as smartphones, tablets, wearable tech, and other personal electronics, the SMMBTA06LT1G might serve as an amplifier or switch within their intricate signal processing circuits. The transistor’s compact footprint and low power dissipation make it especially suitable for portable, battery-operated devices.
  • Audio and Video Systems: Given its capability to handle decent power levels and its operational frequency range, this transistor could potentially be used in audio amplifiers, signal processing units, and video transmitters. Its performance characteristics support the requirements for clear, high-fidelity output in these applications.
  • Industrial Automation: The robustness provided by the AEC-Q101 qualification suggests that this transistor could find roles in industrial control circuits, sensor interfaces, and actuator drivers, where reliability under variable conditions is paramount.

Please note that these potential industry applications are conceptual and must be analyzed and verified by engineering and design teams for adherence to specific industry standards and application requirements.

About onsemi

onsemi, a globally recognized leader in the semiconductor industry, offers a diverse portfolio of components with an emphasis on power management, signal processing, and discrete semiconductor solutions. Among its extensive line of products, the SMMBTA06LT1G is a testament to onsemi’s commitment to delivering high-quality and reliable components. Specializing particularly in Small Signal Bipolar Transistors among other types of transistors, onsemi focuses on innovations that contribute to a smarter, more energy-efficient world. The commitment of onsemi to engineer products that meet stringent industry standards, such as the AEC-Q101 for automotive qualifications, underscores its dedication to quality and performance.

Where to Find SMMBTA06LT1G by onsemi

To procure the SMMBTA06LT1G transistor, research and current stock levels can be extensively explored on findchips.com. This platform provides an efficient way to compare pricing, availability, and specifications among multiple distributors in real-time. Historically, this part has been available from distributors such as New Advantage Corporation, LCSC, EBV Elektronik, and Chip1Stop, though it’s essential to visit findchips.com for the most current stock status and pricing. Additionally, for those investigating alternative parts or other products offered by onsemi or by other manufacturers, the link to find Small Signal Bipolar Transistors and transistors in general, acts as a comprehensive resource for comparison and selection.

Compare pricing for SMMBTA06LT1G and other Small Signal Bipolar Transistors / Transistors at findchips.com