IRFP460PBF by Vishay Intertechnologies

Overview of IRFP460PBF by Vishay Intertechnologies

The Vishay IRFP460PBF is a Power Field-Effect Transistor with a set of specifications tailored for demanding applications. It features a continuous drain current (Id) of 20A and a drain-source voltage (Vds) of up to 500V. Its drain-source on-resistance is specified at 0.27 ohms, and it operates with a gate-source threshold voltage maximum of 4V. Manufactured in a TO-247AC package, this N-channel MOSFET is designed for through-hole mounting, making it suitable for high-power and high-voltage applications where surface mount devices might not be optimal.

This transistor utilizes silicon as its transistor element material and is based on metal-oxide semiconductor FET (MOSFET) technology. It is capable of enhancement mode operation, indicating that it requires a positive gate-source voltage (Vgs) to conduct. Furthermore, it includes specifications for high reliability and performance under harsh conditions, such as an operating temperature range from -55°C to +150°C and a maximum power dissipation of 280W. These characteristics make the IRFP460PBF a versatile choice for power conversion and switching applications.

Industry Applications for IRFP460PBF

Given its electrical characteristics and package design, the IRFP460PBF could potentially serve in a wide range of industry applications. Note that the following use cases are conceptual and need to be validated by the respective engineering and design teams for any specific application. Compliance with industry standards and specific requirements must be comprehensively assessed.

  • Energy and Power Systems: The IRFP460PBF could potentially be employed in power supply units, DC-DC converters, and high-voltage regulators. Its high drain-source voltage and current handling capability might make it suitable for use in switching regulators and inverter circuits found in renewable energy systems, like solar inverters or wind power converters.
  • Consumer Electronics: In the realm of consumer electronics, this transistor might find application in power management modules within larger electronic appliances, such as desktop computers, gaming consoles, and home entertainment systems. Its capability to handle significant power levels with relatively low on-resistance could enhance efficiency in these applications.
  • Renewable Energy: For renewable energy solutions, such as solar power installations and battery management systems for energy storage, the IRFP460PBF could potentially serve due to its high voltage and current handling capabilities. Its efficiency and reliability in switching applications might contribute to optimizing the power conversion efficiency of solar panels and extending the life cycle of battery systems.

These potential industry applications are illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and application requirements.

About Vishay Intertechnologies

Vishay Intertechnologies is a key player in the electronic component industry, specializing in the manufacturing of a broad range of components including a variety of transistors with a focus on Power Field-Effect Transistors. Vishay’s commitment to delivering high-quality, reliable products is evident in its diverse product line, which includes the IRFP460PBF among its offerings. This component is part of Vishay’s comprehensive range of power semiconductors designed for high efficiency, power density, and reliability. Vishay Intertechnologies has established itself as a leader in the field of power electronics through continuous innovation and adherence to stringent quality standards, making its components well-suited for a wide array of applications.

Where to Find IRFP460PBF by Vishay Intertechnologies

For those looking to purchase the IRFP460PBF, our site findchips.com offers real-time pricing and availability information from multiple distributors. It’s advisable to consult our platform to view current stock levels and pricing at various distributors. Historically, the IRFP460PBF has been available through distributors such as Sense Electronic Company Limited, LCSC, EBV Elektronik, and Mouser Electronics, among others. However, availability can vary, and for the latest information, individuals should refer to findchips.com. Additionally, for those considering alternative parts, the Power Field-Effect Transistors category on findchips.com can be used to find alternate parts offered by Vishay Intertechnologies or other manufacturers that might suit specific application needs.

Compare pricing for IRFP460PBF and other Power Field-Effect Transistors / Transistors at findchips.com