MJD44H11-1G by onsemi

Overview of MJD44H11-1G by onsemi

The MJD44H11-1G by onsemi is an NPN Bipolar Power Transistor, featuring a maximum collector current of 8 A and a collector-emitter voltage max of 80 V. This transistor is packaged in a DPAK insertion mount, which is recognized for its efficient thermal performance and compact footprint. It supports a TO-252 package code, indicating its specific package type for ease of identification and application compatibility. As part of the electronic parts subcategory of Power Bipolar Transistors, this component stands out due to its balance of power handling and switching speed, suitable for a variety of applications. Its design caters to environments requiring high power dissipation, with an absolute maximum rating of 20 W and a collector current maximum of 8 A. Furthermore, it incorporates silicon as the transistor element material, contributing to its reliability and performance under stress. The part is declared Pb-free and adheres to the JEDEC e3 standard for environmental compliance, although it is noted to be not Reach compliant.

Industry Applications for MJD44H11-1G

The versatile properties of the MJD44H11-1G make it an essential component in numerous industry applications. While the following applications are suggested based on the device’s specifications and capabilities, it is imperative to conduct in-depth analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

  • Consumer Electronics: Devices requiring efficient power regulation and switching may benefit from this transistor. It could potentially be utilized in the power management circuits of high-performance computing devices, gaming consoles, or portable electronic devices where power efficiency and thermal management are crucial. The component’s ability to handle significant current and voltage levels, coupled with its compact form factor, makes it a potentially suitable choice for these applications.
  • Energy and Power Systems: This component might find applications in power supply units (PSUs), converters, and inverters where efficient power conversion and control are required. Its high collector-emitter voltage capability allows it to be used in circuits subjected to higher voltage operations commonly found within power management systems.
  • Renewable Energy: In renewable energy systems such as solar inverters or wind turbine controllers, the MJD44H11-1G potentially serves a critical role. Its switching capabilities enable it to efficiently manage power flow and optimize energy conversion efficiency, which is crucial for maximizing the output of renewable energy installations.

Note: It’s essential to acknowledge that these potential industry applications serve as illustrative examples. Actual implementation would necessitate a thorough validation to guarantee the part meets the specific needs and complies with the regulations of any given application.

About onsemi

onsemi stands as a notable force in the field of semiconductors, especially within the realm of Power Bipolar Transistors and transistors at large. The company’s product line encompasses a broad spectrum of semiconductor components, with the MJD44H11-1G serving as just one example of their commitment to delivering high-quality, reliable solutions for power management and control. onsemi is dedicated to innovating in areas critical to advancing global infrastructure, such as automotive, industrial, and sustainable energy technologies. Their portfolio not only contains a wide range of power transistors but also extends into various semiconductor devices designed to meet the rigorous demands of modern electronic applications. The emphasis on quality, performance, and sustainability positions onsemi as a key supplier for engineers and procurement specialists seeking robust and efficient semiconductor solutions.

Where to Find MJD44H11-1G by onsemi

For those looking to procure the MJD44H11-1G, our platform findchips.com offers comprehensive resources to research and compare stock availability and pricing from numerous distributors. Within our system, it’s possible to not only find current stock levels and pricing for the MJD44H11-1G but also explore alternative Power Bipolar Transistors that might be offered by onsemi or other manufacturers. Historically, distributors such as Avnet Asia, TME, Mouser Electronics, and DigiKey have carried this component. However, to get the most up-to-date information regarding stock availability and best pricing options, visiting findchips.com is highly recommended.

Compare pricing for MJD44H11-1G and other Power Bipolar Transistors / Transistors at findchips.com