BVSS138LT1G by onsemi

Overview of BVSS138LT1G by onsemi

The BVSS138LT1G by onsemi is a Single N-Channel Logic Level Small Signal MOSFET designed for switching and amplification applications. Characterized by a drain-source breakdown voltage of 50V and a drain current of 0.2A, it’s suited for low-power applications. This device is encased in a SOT-23 (TO-236) 3-lead package, which is notable for its compact footprint, making it ideal for space-constrained designs. The BVSS138LT1G operates with a drain-source on-resistance of 3.5Ω. One of its defining features is the built-in diode, which adds to the versatility of this MOSFET in various applications.

In terms of compliance, the BVSS138LT1G is lead-free (Pb-free), meets REACH compliance, and is characterized as e3 under JESD-609 Code, referring to its environmentally friendly attribute. Its moisture sensitivity level is classified as 1, indicating a high level of robustness against moisture-related degradation, a crucial factor for devices intended for automotive and other demanding environments. it is also compliant with the AEC-Q101 standard, marking it as suitable for automotive applications.

The operational temperature range of this MOSFET spans from -55°C to 150°C, which underlines its reliability in various working environments from industrial to automotive. The maximum power dissipation of 0.225 W hints at its efficiency in handling power within its specified limits. The BVSS138LT1G utilizes metal-oxide semiconductor (MOS) technology, enhancing its performance in switching applications.

Industry Applications for BVSS138LT1G

The BVSS138LT1G by onsemi, being a versatile component, lends itself to numerous applications across various industries. It’s important to note that these applications are conceptual and should be further analyzed and verified by engineering teams.

  • Internet of Things (IoT) and Smart Cities: The device could potentially be utilized in IoT devices for switching and power management functions due to its low power consumption and compact size. In smart cities, it might find applications in environmental monitoring sensors or traffic control systems, providing reliability and efficiency.
  • Automotive: Given its AEC-Q101 qualification, the BVSS138LT1G is well suited for automotive electronics, such as in vehicle monitoring systems, electronic control units (ECUs), or power management systems, offering reliable performance under the challenging conditions typical of automotive environments.
  • Consumer Electronics: In the realm of consumer electronics, this component might be found in power management circuits within portable devices, wearables, or even in audio and video systems, thanks to its efficient switching capability and low on-resistance.
  • Industrial Automation: The robustness and the operational temperature range make it a good choice for industrial automation technologies, perhaps in control systems or robotic applications, where reliability and efficiency are paramount.

It is vitally important for the potential applications mentioned above to undergo rigorous analysis by professional design and engineering teams to ensure compliance with industry standards and requirements specific to each use case.

About onsemi

onsemi excels in the field of semiconductor components, with a significant presence in the domain of transistors, including Small Signal Field-Effect Transistors and transistors in general. The company is dedicated to energy-efficient innovations and semiconductor solutions that drive intelligent power and sensing technologies. onsemi’s products, including the BVSS138LT1G and similar MOSFETs, are designed to meet the rigorous standards of various industries, including automotive, consumer electronics, and industrial applications. The commitment to quality and performance in environments that demand high degrees of reliability highlights onsemi’s role as a key supplier in the semiconductor industry.

Where to Find BVSS138LT1G by onsemi

To source the BVSS138LT1G or explore alternatives, findchips.com is the ideal platform for up-to-date stock levels, pricing, and availability across a wide range of distributors. To find the BVSS138LT1G or look for alternate parts offered by onsemi or other manufacturers in the category of Small Signal Field-Effect Transistors, findchips.com provides comprehensive information. Previously, this component has been available through various distributors, such as New Advantage Corporation, Avnet, Future Electronics, and Mouser Electronics, among others. However, to ensure accuracy and make informed procurement decisions, visiting findchips.com for current information is highly recommended.

Compare pricing for BVSS138LT1G and other Small Signal Field-Effect Transistors / Transistors at findchips.com