CGA2B3X7R1H104K050BB by TDK Corporation

Overview of CGA2B3X7R1H104K050BB by TDK Corporation.

The CGA2B3X7R1H104K050BB by TDK Corporation is a ceramic capacitor offering a capacitance of 0.1 µF with a dielectric material ceramic and a temperature coefficient of 15% ppm/°C. This capacitor boasts many features making it a premium choice for a wide array of engineering and procurement applications. Some of these distinguishable features include its surface mount package shape, a rectangular 0402 size code, a 50V rated DC voltage, and an operating temperature range from -55 °C to 125 °C. This component is ideal for applications necessitating a stable capacitance with a small size, as highlighted by its dimensions (1mm x 0.5mm x 0.5mm), and a tight tolerance level of ±10%.

Recognizing the increasing demands for environmentally friendly components, the CGA2B3X7R1H104K050BB is both RoHS compliant and lead-free, catering to the latest environmental regulations. As of the current writing, it’s noteworthy to mention the factory lead time stands at approximately 24 weeks, a critical factor for project planning. Additionally, this part aligns with the AEC-Q200 reference standard, assuring reliability in automotive applications, among others.

Industry Applications for CGA2B3X7R1H104K050BB

Given the specifications and attributes of the CGA2B3X7R1H104K050BB, this capacitor finds its usage straddling across various cutting-edge industry sectors. These sectors demand robust performance, compactness, and reliability under varying environmental conditions. Here are potential applications:

  • Internet of Things (IoT): It may serve as a bypass or decoupling capacitor in IoT devices, aiding in the stabilization of power supply lines and signal integrity.
  • Industrial Automation: Within automated machinery and sensors, this capacitor could ensure the reliable operation of control circuits, especially in fluctuating temperature environments.
  • Healthcare: In medical devices, where precision and reliability are paramount, the CGA2B3X7R1H104K050BB may be found in diagnostic equipment, ensuring accurate readings by stabilizing the electronic circuits.
  • Renewable Energy: In applications such as solar inverters or wind power generators, this capacitor may contribute to power management systems, offering stability in energy fluctuation scenarios.
  • Robotics and Drones: This component may be significant in control systems, where a consistent power delivery is crucial for the accurate operation of such technologies.

About TDK Corporation.

TDK Corporation stands as a paragon within the realm of electronic components, particularly in the field of capacitors. TDK’s line of ceramic capacitors, including the CGA2B3X7R1H104K050BB, is distinguished by their reliability, performance, and innovation. With a storied history of technological advancements, TDK has consistently driven the boundaries of what’s possible in electronic components. Their commitment to quality and sustainability is reflected across their diverse product range, making them a preferred manufacturer for engineers and procurement specialists alike.

Where to Find CGA2B3X7R1H104K050BB by TDK Corporation

To secure the CGA2B3X7R1H104K050BB for your application, findchips.com stands as a resourceful platform to verify current stock levels from multiple distributors. The site offers comprehensive information, including pricing and availability from leading distributors such as Newark, DigiKey, Avnet Americas, and Mouser Electronics, among others. It’s advisable to visit Ceramic Capacitors on findchips.com for alternate parts offered by TDK Corporation or other manufacturers that could meet your specific requirements.

Compare pricing for CGA2B3X7R1H104K050BB and other Ceramic Capacitors / Capacitors at findchips.com