TSW-102-07-L-S by Samtec Inc

Overview of TSW-102-07-L-S by Samtec Inc.

The TSW-102-07-L-S is a board connector characterized by 2 contacts in a single row, designed for a male connection with a straightforward orientation. It features a 0.1-inch pitch for its solder terminals and comes with a black insulator. This receptacle-type connector is part of the TSW series from Samtec Inc., a range known for robust connectivity solutions. It supports a through-hole contact termination type and boasts gold-plated contacts for reliable conductivity and corrosion resistance. Compliant with RoHS standards, the TSW-102-07-L-S ensures an eco-friendly choice for electronic applications. Important attributes include a body length of 0.2 inches, operating temperature range between -55 °C and 125 °C, and a rated current of 5.2 A, making it suitable for a wide range of applications.

Industry Applications for TSW-102-07-L-S

Due to its versatility and robust specifications, the TSW-102-07-L-S is apt for various industry applications. The following are potential uses, noting that these conceptual applications necessitate verification for compliance and suitability by engineering and design teams:

  • In Education and Research, this part could potentially be used in experimental setups, prototype development, or educational kits where ease of use and reliability are crucial. The receptacle’s gold-plated contacts and durable design might support repeated connections/disconnections in a laboratory environment.
  • For Industrial Automation, it might serve in control systems, sensors, and actuators where a small footprint and reliable connections are needed. Its robust operating temperature range could support the demanding environments found in industrial applications.
  • In the realm of Electronic Manufacturing, this connector could find its place in test equipment, surface mount technology (SMT) equipment, or in the development of consumer electronics where precision and component longevity are valued.

It is critical to understand that these potential industry applications are illustrative and require thorough evaluation against specific requirements and standards.

About Samtec Inc.

Samtec Inc. is a globally recognized leader in the manufacture of electronic connectors, with a special focus on Headers and Edge Type Connectors. Their product range is extensive, offering solutions for virtually any board-to-board, wire-to-board, or cable-to-board connection. Samtec distinguishes itself through its commitment to innovation, quality, and customer service, with the TSW-102-07-L-S being a testament to their dedication to meeting the industry’s needs. Samtec’s connectors, including the TSW series, are known for their reliability and performance, making them preferred choices among engineers and procurement specialists alike.

Where to Find TSW-102-07-L-S by Samtec Inc

For those looking to purchase the TSW-102-07-L-S, our site, findchips.com, provides an efficient way to compare current stock levels and pricing from multiple distributors. Historically, this part has been available from distributors such as Samtec, New Advantage Corporation, Master Electronics, and Component Electronics, Inc. However, availability can fluctuate, making it essential for buyers to use findchips.com to get up-to-date information. Additionally, for those seeking alternatives or similar components, the Headers and Edge Type Connectors section on Findchips.com can help identify parts from Samtec Inc. or other reputable manufacturers.

Compare pricing for TSW-102-07-L-S and other Headers and Edge Type Connectors / Connectors at findchips.com