PGA204BU by Texas Instruments

Overview of PGA204BU by Texas Instruments

The PGA204BU by Texas Instruments is a precision instrumentation amplifier with programmable gains of 1, 10, 100, and 1000. It features a low input offset voltage of 50µV and a slew rate of 0.07V/µs. This amplifier is capable of bandwidths up to 1MHz and operates within a supply voltage range of ±4.5V to ±18V. It is packaged in a 16-pin SOIC (Small-Outline Integrated Circuit) format, making it suitable for a wide range of applications that require precise signal amplification with minimal distortion.

This component supports differential input and provides a high common-mode rejection ratio (CMRR) of a minimum of 80dB, which is critical for applications where the elimination of noise and interference from signals is necessary. With a maximum input offset voltage of 60µV and an average bias current of only 0.002 µA, the PGA204BU ensures accurate signal processing with minimal error, making it an optimal choice for instrumentation and measurement applications.

Furthermore, the PGA204BU is built using bipolar technology, which contributes to its high performance in terms of speed and accuracy. This, combined with its industrial temperature grade capability (ranging from -40°C to 85°C) and a small package size (10.3mm in length and 7.5mm in width), makes it a versatile choice for engineers and professionals in the field looking for reliability in their circuit designs.

Industry Applications for PGA204BU

The PGA204BU’s features make it potentially suitable for a wide range of industry applications. It’s important to note that while the following use cases are suggested, their feasibility and suitability must be carefully analyzed and verified by engineering and design teams in accordance with specific industry standards and application requirements:

  • In Education and Research, the PGA204BU could potentially be used in laboratory equipment and experimental setups requiring precise signal amplification. Its programmable gain and high precision might be advantageous for data acquisition systems where adaptability and accuracy are crucial.
  • The Internet of Things (IoT) arena, where the PGA204BU might find applications in smart sensors and intelligent monitoring systems. Its low power consumption and precision could enhance the efficiency and reliability of IoT devices that monitor environmental conditions or health parameters.
  • Within Computing and Data Storage systems, the PGA204BU could potentially contribute to enhancing signal integrity in high-speed data communication interfaces. Its high bandwidth and adjustable gain settings might be beneficial for optimizing signal-to-noise ratios in these applications.
  • For Telecommunications, the PGA204BU might be utilized in network equipment and infrastructure to amplify weak signals or to improve signal quality before analog-to-digital conversion processes. Its low distortion and high bandwidth capabilities are potentially advantageous for this sector.

These potential applications should serve as conceptual illustrations only and require thorough verification for compliance with industry standards and specific use case requirements.

About Texas Instruments

Texas Instruments (TI) is a globally recognized leader in semiconductor design and manufacturing, particularly noted for its wide range of amplifier circuits, including Instrumentation Amplifiers. TI’s commitment to innovation is evident through its broad portfolio of amplifiers and linear products designed to meet the demanding requirements of industrial, automotive, healthcare, telecom, and consumer electronics markets, among others.

The PGA204BU is part of TI’s extensive family of instrumentation amplifiers, which are designed to offer precise amplification of low-level signals in the presence of high common mode noise. TI’s instrumentation amplifiers, including the PGA204BU, are known for their high precision, low power consumption, and versatility, catering to a wide array of application requirements. TI continues to evolve its product lines with advanced technologies that enhance performance, reduce power consumption, and increase reliability.

Where to Find PGA204BU by Texas Instruments

To secure the PGA204BU for your applications, it is recommended to consult findchips.com. On Findchips, you can compare pricing and availability across a comprehensive list of distributors. While PGA204BU has been historically available from distributors such as Mouser Electronics, DigiKey, and Newark, stock levels and pricing can fluctuate. Therefore, accessing findchips.com will offer the latest information on availability and best pricing options. Moreover, for alternatives or similar parts to the PGA204BU, Findchips provides a broad selection of Instrumentation Amplifiers that might be offered by Texas Instruments or other leading manufacturers, allowing you to make well-informed procurement decisions.

Compare pricing for PGA204BU and other Instrumentation Amplifiers / Amplifier Circuits at findchips.com