FQD18N20V2TM by onsemi

Overview of FQD18N20V2TM by onsemi.

The FQD18N20V2TM is a Power MOSFET featuring n-channel QFET® technology, developed by onsemi. This component is specifically designed for surface mount applications, encapsulated in a DPAK package. It is characterized by a drain-source voltage (Vds) of 200V, a continuous drain current (Id) of 15A, and a drain-source on-resistance (Rds(on)) of 140 mOhms at a test voltage of 10V. One of the key features of the FQD18N20V2TM is its capability to handle a high drain current with relatively low on-resistance, enhancing the efficiency in various applications. Additionally, this MOSFET supports a maximum gate-source threshold voltage of 5V, and it is ROHS compliant, ensuring its usability in applications prioritizing environmental considerations. The component also boasts an avalanche energy rating (Eas) of 340 mJ, indicating its robustness in sudden over-voltage conditions. Operating temperatures can reach up to 150°C, making it suitable for environments that experience high thermal conditions. The FQD18N20V2TM falls under the subcategory of Power Field-Effect Transistors, asserting its role in efficient power switching and management in electronic circuits.

Industry Applications for FQD18N20V2TM

The FQD18N20V2TM, with its specific properties and capabilities, might serve a wide array of industrial applications. Below are illustrative examples of potential use cases selected based on its technical specifications and inherent features. Please note that these potential industry applications are conceptual and need comprehensive analysis and verification by engineering and design teams according to the industry standards and specific application requirements.

  • Energy and Power Systems: Considering its high drain-source voltage and current capability, the FQD18N20V2TM could potentially be used in energy conversion systems, such as solar inverters or power supply units, where efficient power conversion is critical. Its robustness against high voltage and current transients may offer reliability in switching operations.
  • Medical Imaging: Given its ability to handle significant power levels with precise control, the MOSFET might be applicable in the power regulation modules within medical imaging devices. These applications require components that can offer reliable performance under strict operational conditions to ensure patient safety and accurate diagnostics.
  • Robotics and Drones: The efficient power management enabled by the FQD18N20V2TM could be crucial for the motor control circuits in robotics and unmanned aerial vehicles (drones). The component’s compact DPAK package along with its power characteristics can support the design of compact and efficient power modules, which is a critical requirement in these applications.

It’s important to reiterate that these examples require thorough validation to ensure compatibility, performance, and regulatory compliance according to the specific needs of the application.

About onsemi.

onsemi is a renowned manufacturer in the field of semiconductor components, particularly known for their innovative approaches in power management and precision technology. Their lineup extends to include a broad range of semiconductors, including Power Field-Effect Transistors of which the FQD18N20V2TM is a part. The company’s portfolio not only encompasses Power MOSFETs but also includes a variety of other transistor forms, catering to a vast spectrum of power handling and switching requirements across industries. onsemi’s commitment to environmental sustainability is evident in their production of ROHS compliant components, including the FQD18N20V2TM, ensuring that their parts can be utilized in green and eco-friendly applications.

Where to Find FQD18N20V2TM by onsemi

For those looking to purchase the FQD18N20V2TM, findchips.com offers a comprehensive platform to research Power Field-Effect Transistors, along with the FQD18N20V2TM. You can find information on current stock levels, pricing, and available distributors. Historically, the part has been available at distributors such as EBV Elektronik, Avnet Silica, Richardson RFPD, and Mouser Electronics. However, to get the most current availability and competitive pricing, visiting findchips.com is recommended as stock availability and pricing are subject to change.

Compare pricing for FQD18N20V2TM and other Power Field-Effect Transistors / Transistors at findchips.com