Overview of BZX84C6V8LT1G by onsemi
The BZX84C6V8LT1G is a silicon-based Zener diode offering a regulation voltage of 6.8 V and a power dissipation of 225 mW. Packaged in a small outline SOT-23 (TO-236) with three leads, it features a Zener voltage tolerance of ±6%, an operating temperature range from -65°C to 150°C, and is designed for surface mount technology. This diode’s case style is the Sot-23-3, and it includes three pins for integration into electronic circuits. Recognized for being RoHS compliant, it satisfies current environmental standards by avoiding hazardous substances in its manufacture.
Part of the Bzx84Cxxxlt1G series, the BZX84C6V8LT1G supports a wide range of voltage regulation applications, standing out due to its efficiency and reliability. The diode offers a nominal Zener voltage of 6.8 V, with a maximum Zener impedance of 15 Ω and a typical working test current of 5 mA. The part boasts a peak reflow temperature (Cel) of 260°C, ensuring durability during the soldering process. It also notes a factory lead time of 25 weeks as of the current writing, indicative of its production schedule and availability.
Industry Applications for BZX84C6V8LT1G
The BZX84C6V8LT1G’s attributes make it well-suited for a broad spectrum of industry applications. Given its Zener diode functionality, it can be used for voltage regulation, over-voltage protection, and reference voltage applications across many sectors. Below are conceptual uses in various industries, underscoring the diode’s flexibility and utility. It is crucial to recognize that these potential applications are hypothetical and require thorough analysis by engineering and design teams to confirm compatibility with industry standards and specific project needs.
- Education and Research: In laboratory settings and for educational purposes, the BZX84C6V8LT1G could potentially serve as a component within experimental circuits designed to teach or investigate voltage regulation and stabilization techniques.
- Consumer Electronics: This diode might find use in protecting sensitive electronics from over-voltage conditions in devices such as smartphones, tablets, and laptops, where stable voltage levels are paramount for the protection of intricate circuitry.
- Industrial Automation: In industrial environments, it could potentially be utilized in control systems to ensure consistent voltage levels, thus safeguarding sensors, actuators, and other critical components from harmful voltage spikes.
- Renewable Energy: In solar panels and other renewable energy systems, the BZX84C6V8LT1G might be incorporated into power management circuits to regulate the voltage being fed into storage units or conversion devices, highlighting its importance in energy sustainability efforts.
- Electronic Manufacturing: Considering production testing environments, this Zener diode could possibly be applied in test and measurement equipment, ensuring accurate and stable voltage supplies for the testing of other components.
Note: All these applications are illustrative examples, and their feasibility depends on specific project requirements, regulatory compliance, and thorough validation processes.
About onsemi
onsemi, previously known as ON Semiconductor, has established itself as a pivotal leader in the manufacture and supply of semiconductor components, with Zener diodes being a significant part of its product offering. Recognized for its contributions to power efficiency and energy management in electronic circuits, onsemi is dedicated to innovation in the field of semiconductor technology. The BZX84C6V8LT1G is a testament to onsemi’s commitment to providing robust and reliable Zener diodes suited to a wide array of applications. The company’s portfolio encompasses various diode types, catering to needs ranging from basic rectification to precision voltage regulation, demonstrating onsemi’s expertise in semiconductor solutions.
Where to Find BZX84C6V8LT1G by onsemi
For those interested in purchasing the BZX84C6V8LT1G diode, findchips.com provides a comprehensive platform to research availability and pricing from various distributors. This site also offers a broad view of similar Zener Diodes, presenting options from onsemi and other manufacturers. In the past, this part has been available at distributors such as LCSC, DigiKey, Arrow Electronics, and Mouser Electronics among others. However, for the most recent stock levels and pricing, it is recommended to consult findchips.com directly. This approach ensures engineers and procurement professionals can make informed decisions by comparing the latest information across suppliers.