MC56F8367VPYE by NXP Semiconductors

Overview of MC56F8367VPYE by NXP Semiconductors

The MC56F8367VPYE is a powerful 16-bit digital signal controller (DSC) from NXP Semiconductors, integrating the capabilities of a microcontroller with the computational power of a Digital Signal Processor (DSP). This component is specifically designed for demanding applications requiring precise motor control, digital power conversion, and signal processing. The part is part of the MC56F83xx Series, known for their robust performance in a variety of applications.

Key features of MC56F8367VPYE include a core frequency of 60MHz, which can be ramped up to a maximum of 120MHz, and a flash memory size of 576KB. The component supports 76 I/Os, enabling extensive interfacing with peripherals. Embedded interface types include CAN, SCI, and SPI, offering a flexible range of communication options. With a core supply voltage of 2.5V, it also requires a 3.3V supply, indicating its low power consumption while maintaining performance. The package is a 160-pin LQFP (Low-profile Quad Flat Package), which is RoHS compliant, ensuring adherence to current environmental standards.

Industry Applications for MC56F8367VPYE

The MC56F8367VPYE is versatile in its applications, catering to several key industries due to its impressive array of features. Below are potential use cases, though it’s important to note that these applications should undergo thorough analysis and verification by engineering and design teams to ensure compliance with specific requirements and standards:

  • Industrial Automation: With its robust processing capabilities and extensive I/O support, MC56F8367VPYE might be utilized in complex industrial control systems, including PLCs, robotics, and motion control. Its high-speed computation abilities could manage complex algorithms for real-time process control.
  • Consumer Electronics: This DSP controller could potentially find applications in high-performance audio systems, home automation hubs, or advanced gaming consoles, where signal processing speed and efficiency are critical.
  • Smart Cities: Applications within smart infrastructure, such as traffic control systems or public utility management, could benefit from the MC56F8367VPYE’s ability to process large volumes of data from various sensors quickly and efficiently.
  • Renewable Energy: In systems such as solar inverters or wind turbine controllers, the part’s digital power conversion capability would be key. Working under variable environmental conditions requires precise control, making the high computational performance of the MC56F8367VPYE ideal.
  • Transportation and Logistics: For fleet management systems and navigational aids, this device’s fast processing and ability to handle inputs from multiple sources simultaneously could enhance operational efficiency.

It is important to emphasize that the potential industrial applications listed here are conceptual and illustrative. Actual application and use of the MC56F8367VPYE require detailed engineering assessments to meet industry standards and specific requirements.

About NXP Semiconductors

NXP Semiconductors is a global leader in secure connectivity solutions for embedded applications. Within the spectrum of Digital Signal Processors and Microcontrollers, NXP stands out for its extensive portfolio, integrating advanced technology in automotive, industrial, IoT, and consumer markets. The company’s commitment to innovation is evident in its development of MC56F8367VPYE and similar parts, which are designed to offer a blend of performance, power efficiency, and versatility, addressing the growing demand for sophisticated processing capabilities in a broad range of applications.

Where to Find MC56F8367VPYE by NXP Semiconductors

For those looking to procure the MC56F8367VPYE, Findchips.com serves as a comprehensive resource. Here, you can find up-to-date stock levels, pricing from various distributors, and detailed part information. To explore alternate parts within the category of Digital Signal Processors that might be offered by NXP Semiconductors or other manufacturers, Findchips is an invaluable tool for comparison and selection. Previously, this part has been available through distributors such as EBV Elektronik, Avnet Silica, Chip 1 Exchange, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, availability can fluctuate, so it’s recommended to check Findchips for the latest information on this part and comparable devices.

Compare pricing for MC56F8367VPYE and other Digital Signal Processors / Microcontrollers and Processors at findchips.com