ADP7182AUJZ-R7 by Analog Devices Inc

Overview of ADP7182AUJZ-R7 by Analog Devices Inc.

The ADP7182AUJZ-R7 from Analog Devices Inc. is a low noise, linear regulator with an adjustable output. Designed for a wide range of applications, this regulator can manage input voltages ranging from -2.7V to -28V, and it supports output voltages from -1.22V to -28.185V, enabling flexible usage across various electronic designs. Capable of supplying up to -200mA of output current, this device operates over a broad temperature range of -40 to +125 degrees Celsius, making it suitable for challenging environments.

Encased in a compact TSOT-5 package, the ADP7182AUJZ-R7 boasts a nominal dropout voltage of 0.185V, ensuring efficiency in operation. Its adjustable output feature provides versatility, allowing engineers to set the output voltage to a desired level within its operational range. This part is also characterized by low moisture sensitivity (Level 1), ensuring reliability and performance stability even under varying environmental conditions. As a RoHS-compliant component, it adheres to strict regulations on hazardous substances, making it a suitable choice for eco-conscious manufacturers.

Industry Applications for ADP7182AUJZ-R7

The versatility and robustness of the ADP7182AUJZ-R7 make it a potential game-changer for various industries. The following are conceptual illustrations of its possible applications, necessitating detailed analysis and verification by engineering teams to ensure compliance with industry standards and application requirements:

  • Energy and Power Systems: It could serve as a stable voltage source in power supply units, ensuring consistent performance in environments that demand high reliability, such as solar power inverters or wind turbine control systems.
  • Transportation and Logistics: Given its wide operating temperature range and adjustability features, the component might find utility in transportation infrastructure, potentially powering sensors or electronic systems within logistics automation equipment.
  • Renewable Energy: Its efficiency and low dropout voltage make it potentially ideal for use in renewable energy systems, such as battery management systems for energy storage solutions, where maintaining energy efficiency is crucial.
  • Industrial and Automation Control Systems: The ADP7182AUJZ-R7 could be used in industrial automation systems, potentially supplying power to critical sensors and control units that require precise voltage levels to operate accurately and reliably.

Note that these potential applications are illustrative and require thorough validation for adherence to specific requirements and standards.

About Analog Devices Inc.

Analog Devices Inc. is a leader in the design and manufacturing of analog, mixed-signal, and DSP integrated circuits that help solve the toughest engineering challenges. Known for their innovation in high-performance signal processing, Analog Devices plays a crucial role in converting real-world phenomena into actionable insights.

In the realm of Linear Regulator ICs, Analog Devices Inc. stands out for its vast array of solutions designed to address the needs of diverse applications. The ADP7182AUJZ-R7 is an example of their commitment to providing high-quality, reliable power management solutions. Their product offerings encompass a variety of similar parts that cater to different voltage and current requirements, incorporating leading-edge technology for enhanced performance and efficiency.

Where to Find ADP7182AUJZ-R7 by Analog Devices Inc.

To purchase the ADP7182AUJZ-R7 or explore similar Linear Regulator ICs, we recommend using findchips.com. This platform provides up-to-date information on stock levels, pricing, and availability from multiple distributors. Historically, parts like the ADP7182AUJZ-R7 have been available from distributors including Win Source Electronics, Chip1Stop, Sensible Micro Corporation, and Mouser Electronics. To get current availability and competitive pricing, though, it’s best to confirm directly on findchips.com as distributor stock can fluctuate.

Compare pricing for ADP7182AUJZ-R7 and other Linear Regulator ICs / Power Circuits at findchips.com