NC7SZ04M5X-L22090 by onsemi

Overview of NC7SZ04M5X-L22090 by onsemi

The NC7SZ04M5X-L22090 is an integrated circuit (IC) developed by onsemi, marked as an inverter within the logic family. Specifically, it falls under the Gates subcategory, featuring a single channel and a single input. This device is encapsulated in a TSOP (Thin Small Outline Package), model SOT23-5, signifying a small, thin, plastic epoxy package with a rectangular shape and gull wing terminals. The IC operates as an ultra-high-speed (UHS) inverter, designed for very low voltage applications, with support for supply voltages ranging from 1.65V to 5.5V.

This component boasts specific attributes such as a moisture sensitivity level (MSL) of 1, indicating it’s highly resistant to moisture during the solder reflow process. It’s also characterized by a maximum output current (I(ol)) of 0.032 A, a propagation delay (tpd) of approximately 12 ns at nominal supply voltage, and a power supply current maximum (ICC) of 50 mA. The onsemi NC7SZ04M5X-L22090 leverages CMOS (Complementary Metal-Oxide-Semiconductor) technology, known for its low-power consumption and high-speed operation capabilities, making it suitable for a vast array of digital logic applications. Its lead-free (Pb-free) and REACH compliant status ensures it meets current environmental and safety standards.

As of the current writing, it should be noted that this part is marked as obsolete, which may impact procurement strategies and require looking into alternative parts or securing stock while still available.

Industry Applications for NC7SZ04M5X-L22090

While the NC7SZ04M5X-L22090 is primarily fabricated for logic operations, its versatile features allow it to potentially serve various industry applications. Keep in mind, the possible industry applications discussed here are conceptual and require thorough analysis and verification by engineering and design teams to ensure compliance with specific requirements. These industries might include:

  • Consumer Electronics: This part could find potential usage in portable electronic devices where power efficiency is critical. Examples include smartphones, tablets, or wearables, where its low power consumption and small footprint are highly beneficial. The fast propagation delay makes it suitable for high-speed signal processing applications.
  • Healthcare: In healthcare devices that require compact, low-power components for portable or wearable patient monitoring systems, the NC7SZ04M5X-L22090 could be of use. Its reliability under various operating temperatures and low voltage requirements align with the stringent demands of medical applications.
  • Computing and Networking: Given its logic processing capabilities, it could be incorporated into network routers, switches, or server motherboards for handling logic operations required for data transmission and processing. Here, its fast switching capabilities might be leveraged to improve system performance.
  • Industrial Automation: Another possible application could be in industrial automation, where this IC can support logic operations in control systems or for interfacing with sensors and actuators. Its wide operating temperature range and durability make it a feasible choice for harsh industrial environments.

Note: These potential industry applications are only illustrative and require proper verification for compliance with industry standards and specific application requirements.

About onsemi

onsemi is a globally recognized leader in the design and manufacture of semiconductor components, with a particular strength in power and signal management, logic, discrete, and custom devices. Their offerings in the logic domain, including NC7SZ04M5X-L22090 and similar parts, highlight their commitment to providing innovative solutions for complex electronic challenges. onsemi’s products, notably in the Gates and related logic subcategories, are integral to driving advancements in various sectors, including automotive, consumer electronics, industrial, and renewable energy.

Where to Find NC7SZ04M5X-L22090 by onsemi

To procure the NC7SZ04M5X-L22090, interested parties are encouraged to use findchips.com. It offers comprehensive data, including current stock levels and pricing from various distributors. While historically, this part has been available from distributors such as New Advantage Corporation, Flip Electronics, Future Electronics, DigiKey, and Newark, inventory can fluctuate. Therefore, checking findchips.com directly will provide the most up-to-date information. Additionally, for those considering alternatives or unable to locate this specific part, findchips.com’s search functionalities can help identify other Gates offered by onsemi or other manufacturers that might meet your application requirements.

Compare pricing for NC7SZ04M5X-L22090 and other Gates / Logic at findchips.com