SN74LV1T125DBVR by Texas Instruments

Overview of SN74LV1T125DBVR by Texas Instruments

The SN74LV1T125DBVR by Texas Instruments is a single power supply, single buffer gate with a 3-state output, featuring an active low enable. This component is encapsulated in a SOT-23-5 package, designed to operate over a broad temperature range from -40°C to 125°C. As part of the Bus Driver/Transceivers subcategory within the Logic category, it plays a crucial role in facilitating signal transmission between different parts of an electronic system with minimal delay and power consumption.

Key attributes of this part from the data provided include its compliance with Pb-free and RoHS standards, indicating its environmentally friendly manufacture. It boasts a compact form factor with dimensions of just 2.9 mm in length and 1.6 mm in width, accompanied by a peak reflow temperature of 260°C which aligns with standard PCB assembly processes. The device supports a wide range of supply voltages from 1.6V to 5.5V, making it versatile for various logic level interfaces. The SN74LV1T125DBVR is designed using CMOS technology, well-regarded for its low power consumption and high noise immunity. Furthermore, its output capability supports a maximum current of 0.008 A, and the device also features a notable propagation delay of 14.5 ns, ensuring swift signal processing for high-speed applications.

Industry Applications for SN74LV1T125DBVR

Given its performance characteristics and design features, the SN74LV1T125DBVR is potentially suitable for a variety of industry applications. While these applications are speculative and require thorough analysis by engineering and design teams, some conceptual uses include:

  • Industrial Automation: Devices such as programmable logic controllers (PLCs) and other automation hardware might integrate this component for its reliable signal buffering and fast switching capabilities, which are critical in timing-sensitive industrial processes.
  • Computing and Data Storage: In computing hardware, such as servers and storage systems, the part could potentially be utilized for managing data flow efficiently within the system, ensuring high-speed data access and processing with minimal signal integrity issues.
  • Financial Technology (Fintech): In fintech devices like point-of-sale (POS) terminals and ATMs, the SN74LV1T125DBVR could facilitate secure and swift processing of financial transactions through efficient data transmission.
  • Telecommunications: This component might find potential applications in networking equipment where signal clarity and integrity are paramount. Its low propagation delay and high noise immunity could ensure reliable data transmission over various communication protocols.

Note that these potential industry applications are conceptual and illustrative, requiring appropriate verification for compliance with industry standards and specific application requirements.

About Texas Instruments

Texas Instruments (TI) is a global semiconductor company that operates in more than 30 countries. TI is known for its innovative IC and semiconductor technologies that serve a wide range of applications across multiple industries. Within the realm of Bus Driver/Transceivers, TI offers an extensive portfolio that includes the SN74LV1T125DBVR as well as other similar parts tailored for various data transmission and logic interface requirements. Their products are characterized by industry-leading performance, reliability, and efficiency. Texas Instruments’ commitment to quality and innovation makes them a preferred choice for engineers and designers looking to build systems with high performance and reliability.

Where to Find SN74LV1T125DBVR by Texas Instruments

To source the SN74LV1T125DBVR, interested parties are recommended to utilize the comprehensive search tools available on findchips.com. This platform provides real-time stock levels and competitive pricing from a variety of distributors. Historically, this part has been available from distributors such as Win Source Electronics, LCSC, Component Electronics, Inc, Chip1Stop, Bristol Electronics, Mouser Electronics, DigiKey, and Farnell. However, to ensure access to the most current availability and pricing, conducting a search on findchips.com is advisable. Additionally, for those seeking alternate parts or various options of Bus Driver/Transceivers offered by Texas Instruments or other manufacturers, findchips.com serves as a valuable resource to locate and compare different solutions that meet the specific requirements of any application.

Compare pricing for SN74LV1T125DBVR and other Bus Driver/Transceivers / Logic at findchips.com