Overview of TNY276PN by Power Integrations
The TNY276PN by Power Integrations stands out as a current-mode switching regulator designed for sophisticated power supply applications. Encapsulated within a DIP-7 package, this integrated circuit embodies versatility and efficiency, characterized by a switching frequency of up to 140kHz. Capable of handling an input voltage range from 85Vac to 265Vac, it delivers up to 15W of power across this wide range, and up to 19W when the input is restricted to 230Vac, making it profoundly adaptable to various operating conditions. It’s built to work within an expansive operating temperature range of -40°C to 150°C, reflecting its reliability in challenging environments. Compliant with RoHS, it meets the current environmental standards, reducing the harmful impact on the environment. With its seven-pin configuration, the TNY276PN uniquely merges compactness with robust performance, ensuring compatibility with a broad spectrum of applications.
Industry Applications for TNY276PN
Switching Regulator or Controllers such as the TNY276PN find their applications across a myriad of industries, leveraging their efficient power conversion capabilities. The potential industry applications of TNY276PN, subject to the engineering and design verification for specific standards and requirements, might include:
- Consumer Electronics: In devices requiring compact, efficient power supplies, like LED lighting solutions, personal electronics charging circuits, and small home appliances. The compact size and high efficiency of the TNY276PN are particularly beneficial for these applications.
- Industrial Automation: For control systems that require reliable and efficient power management, such as sensors, small motors, and other automation components. The wide input voltage range and high-temperature operation threshold could support industrial environments exceptionally well.
- Energy and Power Systems: In applications related to power distribution and conditioning equipment, where stable and efficient power supply circuits are crucial. Its ability to handle variations in input voltage gracefully makes it suited for volatile environments.
- Renewable Energy: Especially in solutions like photovoltaic (solar) inverters or wind turbine control mechanisms, where efficient conversion of voltage levels is necessary for optimal operation. Although rigorous testing and compliance checks are required, the TNY276PN’s attributes potentially support such applications.
Note: These potential industry applications are conceptual and necessitate a thorough analysis by engineering and design teams to ensure adherence to specific application requirements and industry standards.
About Power Integrations
Power Integrations, recognized for its innovation in power circuits, specifically in the Switching Regulator or Controllers space, has consistently delivered components that reshape how we think about power conversion and management. The TNY276PN is a testament to this commitment, embodying efficiency, reliability, and design flexibility. Power Integrations manufactures a range of similar parts, each tailored to different power requirements and operational conditions, ensuring a wide array of solutions for developers and engineers. Their focus on integrative technology, along with a drive for environmental compliance—evident in ROHS-compliance and efforts to minimize component footprints—positions them as a forward-thinking supplier in the power circuit market.
Where to Find TNY276PN by Power Integrations
For those looking to procure the TNY276PN, Findchips.com offers an indispensable resource for comparing stock availability and pricing across a wide range of distributors. Given the versatile functionality of the TNY276PN, procurement professionals and engineers alike can benefit from the comprehensive listings on Findchips. Historically, distributors such as Win Source Electronics, LCSC, EBV Elektronik, and DigiKey have carried this component. However, stock levels and availability fluctuate, so it’s essential to utilize Findchips.com to obtain up-to-date information on where to buy this Switching Regulator or Controllers, as well as other parts that might be offered by Power Integrations or competing manufacturers.