Overview of L5150BNTR by STMicroelectronics
The L5150BNTR by STMicroelectronics is a fixed output, automotive-grade 5V low dropout (LDO) voltage regulator designed for applications requiring a stable and reliable power supply with an output current up to 150mA. This electronic component is encapsulated in a SOT-223-4 package, which is known for its compact footprint and reliability in various applications. Its input voltage ranges from a minimum of 5.6V to a maximum of 40V, accommodating a wide array of automotive and industrial voltage supplies.
With an output current capacity of 150mA, the L5150BNTR achieves a maximum dropout voltage of 0.5V, ensuring efficient operation even under conditions of varying input voltages and load conditions. The precision of output voltage is maintained within a 5% tolerance, providing a consistent 5V supply needed by numerous electronic circuits. Its low line and load regulation specifications imply that the output remains stable and within specifications under different operating conditions.
This LDO’s compliance with RoHS standards underscores STMicroelectronics’s commitment to manufacturing environmentally friendly products. Although the part is not qualified by any specific automotive or military standards, its robust operating temperature range from -40°C to 150°C makes it an excellent choice for harsh environments. With a factory lead time of 32 weeks and 4 days as of the current writing, planning for procurement should account for this manufacturing timeline.
Industry Applications for L5150BNTR
The L5150BNTR could potentially find applications in a variety of industries due to its versatile features. While these applications are conceptual and require further analysis by engineering and design teams, some possible uses might include:
- Consumer Electronics: This voltage regulator could potentially be used in powering low-current devices such as home automation sensors, smart watches, or other portable gadgets that require a stable 5V power supply. The device’s small footprint and efficiency make it well-suited for compact, energy-sensitive applications.
- Energy and Power Systems: The robust input voltage range and high temperature tolerance make the L5150BNTR a suitable candidate for power management tasks in smart grid infrastructure, renewable energy systems such as solar panels, or in power conversion modules where reliability and efficiency are critical.
- Transportation and Logistics: Although not specifically qualified for automotive applications unless otherwise noted, devices like the L5150BNTR could theoretically be applied in non-critical power regulation roles within transportation systems, such as in vehicle tracking devices or in electric bicycles, where regulated power is important for sensor accuracy and reliable operation.
- Renewable Energy: The efficiency and the wide operating temperature range might make this regulator a viable option for small-scale renewable energy projects, possibly in remote power monitors or low-power controllers for wind turbines.
Note that these potential industry applications are only conceptual/illustrative and require verification for compliance with industry standards and specific application requirements.
About STMicroelectronics
STMicroelectronics is a globally recognized leader in the development and manufacturing of a wide array of electronic components. They have a particular strength in the field of Linear Regulator ICs and Power Circuits, offering a range of products designed for various applications across industries. The L5150BNTR is just one example of STMicroelectronics’s portfolio, which includes a variety of regulators designed to meet stringent reliability and performance criteria. Their components are widely used in automotive, industrial, consumer electronics, and energy management applications, highlighting the manufacturer’s commitment to delivering high-quality, robust solutions for a range of power management needs.
Where to Find L5150BNTR by STMicroelectronics
For those looking to procure the L5150BNTR, findchips.com offers a comprehensive platform to research availability and pricing from a wide range of distributors. It is advisable to use findchips.com to get up-to-date information on stock levels and competitive pricing. Historically, this part has been available from distributors including Win Source Electronics, Sense Electronic Company Limited, EBV Elektronik, and Avnet Silica among others. However, for current stock information and to explore alternate parts under the category of Linear Regulator ICs that might be offered by STMicroelectronics or other manufacturers, visiting findchips.com is recommended.