ESD9X12ST5G by onsemi

Overview of ESD9X12ST5G by onsemi

The ESD9X12ST5G is a specialized electronic component designed for ESD (Electrostatic Discharge) protection. Manufactured by onsemi, this TVS (Transient Voltage Suppressor) diode is encapsulated in a compact SOD-923 package, measuring only 1.0×0.6 with a maximum height of 0.43 mm. It’s tailored for protecting sensitive circuitry against electrostatic discharges that can cause damage or impair functionality. The ESD9X12ST5G operates at 12V, with a maximum clamping voltage of 23.7V, and supports a power dissipation of 150mW. As part of Onsemi’s ESD series, this component is also AEC-Q101 qualified, marking its suitability for automotive applications, and is RoHS compliant, ensuring adherence to environmental standards.

Industry Applications for ESD9X12ST5G

Given its features, the ESD9X12ST5G is suitable for a wide range of applications across various industries. Its primary function is to protect sensitive electronic equipment from electrostatic discharge, which can be a critical requirement in many fields. Here are a few possible use cases for this part:

  • Internet of Things (IoT) devices might utilize the ESD9X12ST5G for protecting the integrity of sensor data by minimizing the risk of ESD-induced errors. Considering the compact size and effective clamping capabilities, it could be particularly useful in small, portable IoT gadgets where space is at a premium and reliability is crucial.
  • Consumer electronics such as smartphones, tablets, and laptops could benefit from the ESD protection provided by ESD9X12ST5G. Its small footprint and high degree of protection make it an ideal choice for safeguarding the intricate circuitry found in these devices.
  • Financial Technology (Fintech) applications, including point-of-sale systems and ATMs, where security and reliability are paramount, might incorporate the ESD9X12ST5G to protect against data corruption caused by ESD events. The component’s efficiency in clamping voltage can be crucial for the longevity and reliability of these systems.
  • In the realm of Smart Cities, the ESD9X12ST5G could potentially protect outdoor sensors and communication devices from ESD, which can be frequent due to weather phenomena. Its ability to withstand harsh temperatures (-55°C to 150°C) makes it suitable for outdoor applications.

Note that these potential applications are conceptual/illustrative and require verification by engineering and design teams to ensure the Transient Suppressors adhere to the specific requirements and standards of the application.

About onsemi

onsemi is a leading provider of semiconductor-based solutions, offering a wide array of components across various categories. Within the realm of Transient Suppressors and diodes, onsemi has established a reputation for delivering high-quality, reliable components designed to enhance the performance and efficiency of electronic systems. The ESD9X12ST5G is one example of onsemi’s commitment to providing robust protection solutions, specifically designed to safeguard sensitive electronics from electrostatic discharge. onsemi’s comprehensive range of ESD protection devices, including series similar to the ESD9X12ST5G, showcases their expertise and dedication to innovation in protecting today’s complex electronic circuits.

Where to Find ESD9X12ST5G by onsemi

To source the ESD9X12ST5G or to explore alternate Transient Suppressors that may suit your specific needs, findchips.com offers a comprehensive platform for comparing availability and pricing from multiple distributors. Historically, the ESD9X12ST5G has been available from distributors including Win Source Electronics, Sense Electronic Company Limited, New Advantage Corporation, and Flip Electronics. However, for the most current stock levels, pricing, and potential alternative parts offered by onsemi or other manufacturers, visiting findchips.com is advisable. This ensures access to the latest information and the widest selection of components tailored to your procurement strategy.

Compare pricing for ESD9X12ST5G and other Transient Suppressors / Diodes at findchips.com