MJD31CT4G by onsemi

Overview of MJD31CT4G by onsemi

The MJD31CT4G is a 3.0 A, 100 V NPN Bipolar Power Transistor encapsulated within a DPAK (SINGLE GAUGE) TO-252 package. It is designed to handle a collector current of up to 3 A and can support a collector-emitter voltage maximum of 100 V. This component is a crucial device in the realm of Power Bipolar Transistors, providing high-speed switching operations and suitable amplification performance with a DC current gain minimum (hFE) of 10.

Its construction is based on silicon transistor element material, which ensures reliability and efficiency in operation. The device supports a peak reflow temperature of 260°C, with a moisture sensitivity level of 1, highlighting its robustness for various thermal environments. The surface mount package, alongside its gull-wing terminal form, makes it applicable for streamlined PCB (Printed Circuit Board) assembly processes.

Characteristics such as the collector current-max (IC) of 3 A, the collector-emitter voltage-max of 100 V, and the power dissipation-max (abs) of 15 W, outline the transistor’s capabilities in power management. It also operates within a maximum temperature of 150 °C, accommodating a wide range of industrial conditions.

Industry Applications for MJD31CT4G

The MJD31CT4G by onsemi, due to its specifications and attributes, might find applications across various sectors. Here are some potential use cases for this component:

  • Industrial Automation: In industrial environments, this transistor might be utilized in motor control circuits, power supplies, and other control systems that require reliable switching and amplification. Its robust design supports the rigorous demands of automation equipment.
  • Energy and Power Systems: This component could potentially be integral in managing power within renewable energy systems, inverters, and converters, aiding in the efficient distribution and use of energy. The high collector-emitter voltage and current handling capabilities make it suitable for these applications.
  • Renewable Energy: Within solar inverters or wind turbine control systems, the MJD31CT4G can play a crucial role in power regulation and amplification, ensuring energy generated from renewable sources is effectively harnessed and supplied to the grid or storage systems.

It is important to note that these potential industry applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to confirm their adherence to industry standards and specific application requirements. Additionally, the suitability of MJD31CT4G in these use cases might vary based on the overall design and operational requirements.

About onsemi

onsemi is a leading provider of semiconductor solutions, specializing in energy-efficient innovations that help customers reduce global energy use. In the realm of Power Bipolar Transistors, onsemi has established a robust portfolio, including parts like the MJD31CT4G. These components are designed to support a variety of demanding applications, offering reliability and performance.

The emphasis of onsemi on advancing semiconductor technology is evident in its wide range of products that serve numerous sectors including automotive, telecommunications, computing, and consumer electronics, to name a few. In the specific context of Power Bipolar Transistors, onsemi’s offerings are characterized by their high performance, durability, and efficiency, making them well-suited for applications requiring stringent power management and signal amplification capabilities.

Where to Find MJD31CT4G by onsemi

For those looking to purchase the MJD31CT4G or explore alternatives within the Power Bipolar Transistors subcategory, a visit to findchips.com is highly recommended. The platform provides real-time access to current stock levels, pricing, and availability from multiple distributors. Historically, this part has been available at distributors such as Win Source Electronics, LCSC, Arrow Electronics, and Mouser Electronics, among others. However, to get the most up-to-date information on availability and competitive pricing, checking directly on findchips.com ensures you have the latest data at your fingertips.

Compare pricing for MJD31CT4G and other Power Bipolar Transistors / Transistors at findchips.com