Overview of FQD8P10TM-F085 by onsemi
The FQD8P10TM-F085 by onsemi is a P-Channel QFET® MOSFET characterized by a drain-source voltage (Vds) of 100V, continuous drain current (Id) of 6.6A, and a drain-source on-resistance (Rds(on)) of 530mΩ, housed in a TO-252 3L (DPAK) package. This product is RoHS compliant, indicating adherence to restrictive use of certain hazardous substances in electrical and electronic equipment. It is particularly notable for its automotive qualification, making it suitable for a range of applications within automotive electronics. The device supports a maximum gate-source threshold voltage of 4V and operates with an enhancement mode configuration.
With its high avalanche energy rating (Eas) of 150mJ, low on-resistance, and the ability to handle significant drain currents, the FQD8P10TM-F085 is designed for efficient power management. The built-in diode configuration and the MOSFET’s ability to operate at an enhanced mode under a wide temperature range (up to 150°C) further add to its versatility. Its MOS technology, alongside other attributes, positions this part within the Power Field-Effect Transistors subcategory, suitable for a variety of switching applications.
Industry Applications for FQD8P10TM-F085
The versatility of FQD8P10TM-F085 finds it potentially suitable for a wide range of applications across various industries. While the possible industry applications listed include Industrial Automation, Energy and Power Systems, and Renewable Energy, its characteristics allow for a broader range of use cases. It’s important to note that the following potential applications are conceptual and need careful consideration and verification by engineering and procurement teams for specific requirements and standards.
- Renewable Energy Systems: The device could be applied in solar power inverters and wind turbine power systems where efficient power conversion and switching are crucial. Its robustness against high voltage and current, alongside its low on-resistance, promotes higher efficiency in these applications.
- Industrial Automation: In the realm of automated manufacturing and robotics, the FQD8P10TM-F085 might find its role in motor controls, driving actuators, and managing power distribution within control units. Its durability and swift operation are essential for the high demands of industrial environments.
- Energy Management Systems: Power supplies, UPS systems, and intelligent energy storage solutions could benefit from its efficient switching and power handling capabilities. Its features support the demands for energy efficiency and reliability in these systems.
- Consumer Electronics: Although not explicitly listed, the component’s features suggest it could be applicable in high-performance consumer electronics where efficient power management and space-saving design are valued, such as laptops, gaming consoles, and high-efficiency power adapters.
These potential industry applications are illustrative and require thorough analysis and validation by design and engineering teams to ensure compliance with specific industry standards and requirements.
About onsemi
onsemi is a leading provider of semiconductor solutions, specifically recognized for its advancements in power management and conversion technologies. Within the realm of Transistors, and Power Field-Effect Transistors in particular, onsemi offers a wide range of products designed to enhance the performance and efficiency of electronic devices. The FQD8P10TM-F085 is an example of onsemi’s commitment to providing high-quality, reliable semiconductor components suitable for a variety of applications, including those with stringent automotive qualifications. onsemi’s portfolio includes a broad spectrum of Power Field-Effect Transistors that cater to diverse market needs, from automotive and industrial to consumer and renewable energy sectors.
Where to Find FQD8P10TM-F085 by onsemi
To procure the FQD8P10TM-F085 by onsemi, or explore similar Power Field-Effect Transistors, findchips.com offers a comprehensive platform for checking real-time stock levels and pricing from a variety of distributors. In the past, distributors such as EBV Elektronik, Avnet Silica, TME, Future Electronics, Arrow Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark have stocked this part. However, to access the most current availability and obtain the best pricing information, visiting findchips.com is advisable. Here, comparison shopping for electronic components is streamlined, offering up-to-date data from a range of suppliers.