FPF2123 by onsemi

Overview of FPF2123 by onsemi

The FPF2123 by onsemi is a sophisticated High-Side Load Switch featuring an adjustable current limit that is ideally suited for applications requiring up to 800mA of current. Its notable specifications include an input voltage range of up to 5.5V, an on-state resistance of just 0.125 ohms, and thermal protection to ensure reliability under varying operating conditions. Encased in a compact SOT-23-5 package, this MOSFET smart switch integrates several protective features, including over-current, thermal, and under-voltage protection, making it an exceptionally reliable choice for managing power within electronic circuits.

This part has been classified under the Peripheral Drivers subcategory of Drivers And Interfaces, highlighting its role in driving loads with precise control and safety mechanisms. According to its product attributes listed on findchips.com, the FPF2123 also boasts a wide operating temperature range from -40°C to 85°C, catering to a broad spectrum of industrial requirements. Furthermore, it is ROHS compliant, ensuring adherence to environmental regulations.

Industry Applications for FPF2123

The following are conceptual application scenarios for the FPF2123. It is crucial for engineering and design teams to analyze and verify these uses in the context of industry standards and specific requirements:

  • In Energy and Power Systems, the FPF2123 could potentially be used for managing power in smart meters and backup power systems. Its accurate current limiting and thermal protection features can ensure the reliable operation of these devices under fluctuating power conditions.
  • For Renewable Energy applications, this component might serve in solar power inverters, where maintaining precise control over current flow is critical for efficiency and longevity. The device’s low on-state resistance is beneficial for minimizing power losses.
  • Within the realm of Industrial Automation, the FPF2123 could possibly find use in controlling actuators and sensors. Its thermal protection and robust load switch capabilities ensure that machinery operates safely and efficiently.

Note: These potential industry applications are illustrative and require verification for compliance with specific standards and requirements.

About onsemi.

onsemi is a leading manufacturer in the field of semiconductor components, particularly known for its wide range of power management devices, including Peripheral Drivers. The company specializes in leveraging advanced technologies to provide innovative solutions across a diverse set of industries, including automotive, renewable energy, and industrial automation. The FPF2123 is a testament to onsemi’s commitment to developing high-efficiency, reliable semiconductor components. onsemi’s portfolio extends beyond peripheral drivers to encompass a wide array of semiconductor products, designed to address the complex challenges of power management in modern electronic devices.

Where to Find FPF2123 by onsemi

To procure the FPF2123 for your project, it’s advisable to leverage resources like findchips.com for the most current stock levels and pricing from a range of distributors. Historically, the part has been available from distributors including Rochester Electronics, DigiKey, and Newark. However, to ensure availability and competitive pricing, potential buyers should research on findchips.com. For alternative parts or to explore more components offered by onsemi or other manufacturers within the category of Peripheral Drivers, findchips.com serves as a comprehensive resource.

Compare pricing for FPF2123 and other Peripheral Drivers / Drivers And Interfaces at findchips.com