Overview of PZT2907AT1G by onsemi
The PZT2907AT1G is a PNP bipolar transistor manufactured by onsemi. It is encapsulated in an SOT-223 (TO-261) 4-lead package and supplied on a 1000-reel. This transistor is designed to handle collector emitter voltage up to 60V, with a continuous collector current of 600mA and a power dissipation capacity of 500mW. Its transition frequency is 200MHz, which makes it suitable for applications requiring high-speed switching. The PZT2907AT1G is RoHS compliant, ensuring adherence to environmental standards regarding hazardous substances.
Key attributes include a part life cycle status of “active,” indicating ongoing manufacturer support and availability. It’s packaged in a halogen-free and RoHS-compliant SOT-223, highlighting onsemi’s commitment to environmental sustainability. The part is moisture sensitivity level 1, meaning it has high resilience to moisture, and it is designed to withstand a peak reflow temperature of 260°C for up to 30 seconds. This transistor is not specifically qualified for automotive or military applications, as indicated by its qualification status. However, it is subject to EAR99 under ECCN, indicating it is generally eligible for export without requiring a license.
Industry Applications for PZT2907AT1G
- Consumer Electronics: Devices such as smartphones, tablets, and laptops might utilize the PZT2907AT1G for its power management and signal processing capabilities. The compact SOT-223 package and the 600mA current handling capability make it potentially suitable for space-constrained applications where energy efficiency is critical.
- Audio and Video Systems: High-fidelity audio amplifiers, receivers, and home theater systems could potentially employ the PZT2907AT1G, leveraging its fast transition frequency for clearer and more accurate sound reproduction. The part’s ability to operate at high frequencies might be advantageous in reducing noise and distortion in audio signal amplification.
- Power Supplies: In applications such as switching regulators, DC-DC converters, and charger circuits, the PZT2907AT1G could be utilized for its efficient power dissipation and stable operation under varying load conditions. Its attributes support applications that require reliable power management without compromising on space or energy efficiency.
- Industrial Control: Automation systems, sensors, and actuators might also benefit from the PZT2907AT1G’s performance characteristics. Its ability to handle significant voltage and current levels, coupled with the high transition frequency, could make it suitable for control circuits that require precise timing and signal amplification.
Note: These potential industry applications are conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About onsemi
onsemi is a prominent manufacturer in the semiconductor industry, particularly known for its innovative approach in developing energy-efficient solutions. Within the broad category of transistors, onsemi’s portfolio includes an extensive range of Small Signal Bipolar Transistors, among which the PZT2907AT1G stands out for its general-purpose application potential. onsemi’s commitment to sustainability and efficiency is evident in their products’ design, integrating features such as halogen-free and RoHS-compliant packaging. The company’s semiconductor solutions cater to a diverse set of industries, including automotive, communications, computing, consumer, industrial, LED lighting, medical, military/aerospace, and power solutions, leveraging their comprehensive technology portfolio to address complex power and sensory applications.
Where to Find PZT2907AT1G by onsemi
Prospective buyers looking to source the PZT2907AT1G transistor should consider visiting findchips.com. This platform provides up-to-date information on stock levels and pricing from a variety of distributors. It is an efficient way to compare options and ensure you are getting the best deal available. When searching for alternate parts to the PZT2907AT1G, the Small Signal Bipolar Transistors category offers a broad selection of components by onsemi as well as other manufacturers.
Historically, the PZT2907AT1G has been available from distributors such as New Advantage Corporation, Flip Electronics, EBV Elektronik, and Avnet Silica among others. However, stock levels and availability are subject to change, so utilizing findchips.com ensures you have access to the most current information.