MMSZ5242BT1G by onsemi

Overview of MMSZ5242BT1G by onsemi

The MMSZ5242BT1G is a Zener Diode with a nominal Zener voltage of 12V and a power dissipation of 500 mW, packaged in the compact SOD-123 form factor. This diode is designed for providing voltage regulation in a wide range of electronic circuits, boasting a tolerance of ±5%. The small surface-mount device (SMD) has two leads and is characterized by a Silvacon diode element material. It operates over a wide temperature range, from -55°C to 150°C, making it versatile for various applications.

Manufactured by onsemi, a leading provider in the semiconductor industry, this diode is equipped with features like a maximum dynamic impedance of 30 Ω and a working test current of 20 mA. It adheres to environmentally conscious standards, being RoHS compliant, and exhibits a unidirectional polarity. The MMSZ5242BT1G is part of the MMSZ5221Bt1 series, specific for applications requiring precise voltage regulation. As of the current writing, this diode has a factory lead time of 32 weeks, highlighting its demand and the manufacturing schedule associated with it.

Industry Applications for MMSZ5242BT1G

The MMSZ5242BT1G Zener Diode’s characteristics make it suitable for a variety of industry applications, though these potential applications should be further evaluated by engineering and design teams to ensure compliance with industry standards and specific requirements. The use of Zener diodes in general, and the MMSZ5242BT1G in particular, spans across multiple sectors due to their voltage regulation capabilities. Here are a few cases where they might be effectively employed:

  • Energy and Power Systems: In these systems, the ability to control voltage precisely is crucial for the stability and efficiency of power distribution. The MMSZ5242BT1G could potentially be used in voltage regulation modules or as part of the over-voltage protection circuits in renewable energy inverters, battery chargers, and power supply units. Its wide operating temperature range suits environments that experience thermal variations.
  • Transportation and Logistics: Electronic components in transportation modules, such as GPS systems, require stable voltage levels for accurate operation. The MMSZ5242BT1G might find use in ensuring reliable performance of navigational aids, logistic tracking devices, and electronic control units, which require precise voltage regulation to function correctly over a broad range of operating conditions.
  • Renewable Energy Systems: With the push towards more green energy solutions, components that can sustain and regulate power within solar panels, wind turbines, and other renewable energy harvesting systems are essential. The Zener diode’s role might include protecting sensitive electronics from voltage spikes and providing a stable supply voltage for control electronics within these systems.

These conceptual applications underscore the versatility of the MMSZ5242BT1G, though their feasibility must be thoroughly evaluated for each specific use case.

About onsemi

onsemi is a prominent name in the semiconductor industry, renowned for its comprehensive range of components, including an extensive portfolio of diodes. Zener diodes, specifically, represent a critical segment of onsemi’s offering, with parts like the MMSZ5242BT1G showcasing the company’s expertise in producing reliable, high-performance Zener diodes for voltage regulation. onsemi focuses on innovative solutions that enable energy-efficient electronics, catering to a global market. The company’s diodes are used in a diverse set of applications, from automotive to industrial, energy, and consumer electronics, demonstrating its capability in delivering products that meet the stringent requirements of these industries.

Where to Find MMSZ5242BT1G by onsemi

For those looking to procure the MMSZ5242BT1G Zener diode, findchips.com offers an invaluable resource for comparing current stock levels and pricing from various distributors. This diode, packed with features suitable for a broad range of applications, has been historically available at distributors including Win Source Electronics, New Advantage Corporation, LCSC, and EBV Elektronik, among others. However, to ensure the best deal and verify up-to-date availability, users should search for the MMSZ5242BT1g directly on findchips.com. This site also allows users to explore alternate Zener Diodes that might be offered by onsemi or other manufacturers, providing a broader perspective for procurement decisions.

Compare pricing for MMSZ5242BT1G and other Zener Diodes / Diodes at findchips.com