IRF3205STRLPBF by Infineon Technologies AG

Overview of IRF3205STRLPBF by Infineon Technologies AG

The IRF3205STRLPBF is a high-performance Power Field-Effect Transistor designed for demanding applications requiring high current and low on-resistance. Manufactured by Infineon Technologies AG, this N-channel MOSFET operates at 55V with a drain current of 110A and an impressively low on-resistance of 0.008 ohm. It comes in a D2PAK-3 package, making it suitable for compact designs while allowing efficient heat dissipation. It is RoHS compliant, ensuring it meets current environmental standards for hazardous substances. Characteristics such as its avalanche rating and high reliability make it suitable for applications that require durable and robust components. Additionally, the MOSFET boasts ultra-low resistance and a built-in diode, enhancing its efficiency and versatility in circuit designs.

Industry Applications for IRF3205STRLPBF

The IRF3205STRLPBF MOSFET’s characteristics enable it to fit a variety of industry applications, though it’s crucial to understand that these potential applications are conceptual and require thorough analysis by engineering and design teams for compliance with standards and specific requirements. Here are some industries and potential use cases:

  • Consumer Electronics: Devices that demand high power efficiency and compact design could benefit from this MOSFET. It potentially could be found in power supplies for gaming consoles, laptops, or high-performance computers where efficiency and space-saving are crucial.
  • Energy and Power Systems: Its high current capability and low on-resistance make it ideal for applications in power management systems, including inverters and converters used in solar power systems or uninterruptible power supplies (UPS). Its avalanche rating indicates it could handle abrupt power surges, making it suitable for protective circuits.
  • Renewable Energy: In the burgeoning field of renewable energy, components like the IRF3205STRLPBF might be utilized in wind turbine inverters or as a part of the power control systems in solar panels, where high reliability and efficiency are mandatory.

These industry applications are illustrative and require detailed engineering evaluations to ensure the part fits the technical and regulatory requirements of the intended use case.

About Infineon Technologies AG

Infineon Technologies AG is a leading global provider of semiconductor solutions, specializing in automotive, industrial power control, power management, and digital security applications among others. In the realm of Power Field-Effect Transistors, Infineon is known for its advanced technology, high-quality products, and contributions to energy efficiency. The IRF3205STRLPBF is a testament to their commitment to providing components that offer superior performance, reliability, and environmental sustainability. Known for their innovative approach, Infineon’s power semiconductors, like the IRF3205STRLPBF and similar parts, play a pivotal role in driving forward developments in the electronics industry.

Where to Find IRF3205STRLPBF by Infineon Technologies AG

For those looking to procure the IRF3205STRLPBF, our platform findchips.com provides up-to-date stock levels, pricing, and distributor information. Given its popularity and utility across multiple applications, it historically has been available through distributors such as Win Source Electronics, LCSC, EBV Elektronik, Rutronik, Arrow Electronics, Mouser Electronics, and Newark, among others. However, availability can fluctuate, so it is advisable to consult findchips.com for the most current information. Moreover, the site offers the possibility to explore other Power Field-Effect Transistors, allowing comparison of the IRF3205STRLPBF against alternatives from Infineon Technologies AG or other manufacturers to find the best fit for your application.

Compare pricing for IRF3205STRLPBF and other Power Field-Effect Transistors / Transistors at findchips.com