XGL4030-102MEC by Coilcraft Inc

Overview of XGL4030-102MEC by Coilcraft Inc.

The XGL4030-102MEC is a general-purpose inductor that features a minimal inductance of 1 µH, with a ±20% tolerance range, designed for surface mounting with a 1616 chip size. Manufactured by Coilcraft Inc, this component boasts a significant rated current of up to 13 A and exhibits a low DC resistance of just 0.0072 Ω. Its robust composite-core construction and shielded design facilitate efficient performance with minimal electromagnetic interference (EMI) across a wide range of applications.

Characteristic features such as its operating temperature range from -40 °C to 125 °C and a self-resonance frequency of up to 65 MHz underscore its versatility in demanding environments. The part is AEC-Q200 certified, indicating its reliability in automotive-grade applications, besides meeting several compliance standards including RoHS and REACH, making it suitable for a wide array of global projects. It’s also worth noting that the XGL4030-102MEC supports the general power inductor application domain, augmenting its potential for diversified usage scenarios.

Industry Applications for XGL4030-102MEC

The specific attributes of the XGL4030-102MEC offer valuable benefits across a broad assortment of industries. Although renewable energy is a directly mentioned application, its technical specifications suggest that it could potentially serve in various fields. However, it’s crucial for engineering and design teams to conduct thorough analysis and verification to ensure compliance with industry standards and specific application requirements. Possible applications might include:

  • Telecommunications: Given its high rated current and low DC resistance, this inductor might potentially be used in RF transmission systems, where efficiency and reliability are critical. Its compact SMD package allows for integration into space-constrained PCBs often found in telecommunications equipment.
  • Consumer Electronics: The XGL4030-102MEC could potentially find applications in power supply circuits of high-performance consumer electronics, such as laptops or gaming consoles, where its ability to handle significant currents and support for the wide operating temperature range might prove beneficial.
  • Industrial Automation: The robustness provided by the AEC-Q200 certification and the part’s general-purpose nature might lend itself well to the stringent requirements of industrial automation systems, potentially aiding in power regulation for sensors and actuators.
  • Renewable Energy Systems: Specifically mentioned in its possible applications, the component’s attributes align well with the demands of renewable energy systems, possibly in power conditioners or inverters in solar energy installations, where efficiency, reliability, and longevity are paramount.

Please note that these potential industry applications are conceptual/illustrative. Selection of components for any given application requires rigorous analysis and should comply with specific industry standards and application requirements.

About Coilcraft Inc.

Coilcraft Inc. is a recognized global leader in the design and manufacture of magnetic components, including a wide variety of Fixed Inductors. Notably, their portfolio spans from general-purpose types, like the XGL4030-102MEC, to specialized inductors tailored for specific applications. The company’s commitment to quality is reflected in its products’ performance, reliability, and the provision of detailed technical data to support design and procurement decisions. By specializing in magnetic components, Coilcraft Inc. has honed its expertise in producing inductors that cater to the growing demands of industries like automotive, telecommunications, consumer electronics, and renewable energy systems. Moreover, their components, including the XGL4030-102MEC, are known for their innovative designs that address the challenges of modern electronic applications, such as miniaturization, enhanced performance, and production scalability.

Where to Find XGL4030-102MEC by Coilcraft Inc

To procure the XGL4030-102MEC or explore similar components, potential buyers are directed to utilize resources like findchips.com. This platform offers an efficient way to compare availability and pricing from multiple distributors. Historically, distributors such as Coilcraft Direct, Quest Components, Bristol Electronics, and DigiKey have stocked this part. However, inventory levels and availability change frequently. Thus, it is recommended to use findchips.com to access current stock levels and pricing information. Additionally, the website’s broad indexing of Fixed Inductors allows users to find alternate parts that might be offered by Coilcraft Inc or other manufacturers, which can be useful for design iteration or when managing supply chain constraints.

Compare pricing for XGL4030-102MEC and other Fixed Inductors / Inductors at findchips.com