Overview of B2B-ZR(LF)(SN) by JST Manufacturing
Designed for wire-to-board connections, the B2B-ZR(LF)(SN) is a remarkable component from JST Manufacturing that stands out for its compact design and reliability. This 2-position, 1.5mm pitch, top-entry, through-hole shrouded header is a prime example of innovative engineering for precise and secure connections. It belongs to JST’s ZH Series, which is aimed at providing solutions for miniature applications. With a keen focus on maintaining a high degree of precision, this connector features a single row for its 2 contacts that are male and designed with straight orientation.
It complies with RoHS standards, ensuring environmentally safe usage by restricting specific hazardous materials in its construction. The connector is encapsulated in an ivory-colored, glass-filled polyamide 66 insulator, providing excellent durability and thermal stability. With a rated current of 1 A, operating temperatures ranging from -25 °C to 85 °C, and a dielectric withstanding voltage of 500VAC, this connector offers exceptional performance for a wide range of applications. Further ensuring its reliability, it boasts an insulation resistance of 500MΩ and a contact resistance of 30mΩ, highlighting its effectiveness in maintaining strong electrical connections.
Industry Applications for B2B-ZR(LF)(SN)
The versatile nature of the B2B-ZR(LF)(SN) connector allows for its potential application across a broad range of industries. While specific use will require thorough analysis and verification by engineering and design teams, some conceptual applications include:
- Consumer Electronics: Its compact size and reliable connection make it potentially suited for devices such as smartphones, tablets, and other portable electronics where space is limited and efficient power and signal transmission are critical.
- Space Technology and Aerospace: Given its robust design, including a high dielectric withstanding voltage and significant insulation resistance, this connector could be utilized in satellites, space probes, and aircraft electronics where performance and reliability under extreme conditions are paramount.
- Energy and Power Systems: The attributes of the B2B-ZR(LF)(SN) might allow it to support applications within energy generation and distribution systems, possibly in control units for renewable energy sources such as solar panels or wind turbines.
- Renewable Energy: In solar inverters and battery management systems where efficient energy transfer and reliability are crucial, the B2B-ZR(LF)(SN)’s characteristics could prove to be beneficial. These applications require connectors that can handle environmental stressors while maintaining performance over time.
Note that these potential applications are illustrative and require detailed examination by relevant professionals to ensure compliance with specific industry standards and application requirements.
About JST Manufacturing
JST Manufacturing, the creator of the B2B-ZR(LF)(SN), is prominent in the realm of electronic components, particularly known for its innovative range of connectors. Among these, its offerings in the Headers and Edge Type Connectors are of special note due to their reliability and high-quality design catering to a diverse set of applications. JST’s products stand out for their adherence to industry standards, including RoHS compliance, making them a trusted name across various sectors. The company’s commitment to innovation, precision, and environmental responsibility is evident throughout its product range, which includes not just the ZH series but numerous other connector solutions designed to meet the specific needs of electronic and electrical applications worldwide.
Where to Find B2B-ZR(LF)(SN) by JST Manufacturing
For engineers and procurement specialists looking to source the B2B-ZR(LF)(SN), Findchips.com provides a comprehensive tool to research availability and competitive pricing. Within the Headers and Edge Type Connectors category, users can explore alternatives offered by JST Manufacturing and other leading manufacturers. Historically, this part has been available from distributors including New Advantage Corporation, Maritex, LCSC, and Future Electronics, among others. However, for the most current stock levels and pricing information, visiting Findchips.com is recommended. This ensures that procurement specialists and engineers have access to the latest data to make informed purchasing decisions.