BC856BLT1G by onsemi

Overview of BC856BLT1G by onsemi

The BC856BLT1G is a PNP bipolar transistor specifically designed for general-purpose applications. Encased in a SOT-23 (TO-236) package, this component is part of the Small Signal Bipolar Transistors subcategory. It offers a collector-emitter voltage maximum of 65V and a continuous collector current of 100mA, with a power dissipation capacity of 300mW. For mounting, it employs a surface mount technology and comes equipped with 3 pins. This transistor operates efficiently within a range of -55°C to 150°C and is characterized by a DC current gain minimum (hFE) of 220. It is designed to meet a variety of electronic circuit requirements, boasting features such as a transition frequency nominal (fT) of 100 MHz. Furthermore, the BC856BLT1G is RoHS compliant, ensuring adherence to the latest environmental standards for hazardous materials. The moisture sensitivity level is identified as MSL 1, indicating unlimited shelf life under standard conditions. This transistor is not specifically qualified for automotive or aerospace applications but is suitable for numerous general-purpose applications.

Industry Applications for BC856BLT1G

The versatility of the BC856BLT1G lends itself to a range of possible applications across various industries. While telecommunications is explicitly mentioned, its characteristics suggest a broader applicability spectrum. Below are possible use cases, with the understanding that these are conceptual and would require further analysis and verification:

  • Consumer Electronics: Considering its general-purpose nature, BC856BLT1G might be employed in the audio circuits of devices like portable media players or home entertainment systems. Its reliable operating temperature range and power dissipation capacity could support consistent performance in these applications.
  • Industrial Automation: It could potentially serve in control systems, possibly as part of the signal processing hardware which governs automated machinery. The transistor’s fast transition frequency and power handling capabilities might facilitate responsive and stable system operations.
  • Telecommunications: In line with identified industry applications, it’s conceivable for the BC856BLT1G to be utilized within signal amplification circuits or power management solutions in telecommunications equipment, where steady operation and efficiency are critical.
  • Power Regulation Systems: The characteristics of the BC856BLT1G could also make it suitable for use in power supply circuits, possibly acting as a switch or regulator in low-power applications. Its PNP polarity and adequate power dissipation are beneficial for this role.

It’s important to note that these potential industry applications are illustrative and speculative. Engineering and design teams need to thoroughly evaluate the BC856BLT1G’s compatibility with specific industry standards and application requirements before implementation.

About onsemi

onsemi, the producer of BC856BLT1G, is a leading manufacturer recognized for its wide array of semiconductor-based solutions. Focusing on energy efficiency, onsemi offers an extensive portfolio that includes Transistors among a variety of other electronic parts. When it comes to Small Signal Bipolar Transistors, onsemi is known for producing components that find essential uses across industries. These components, including the BC856BLT1G, are distinguished by their reliability, efficiency, and cutting-edge silicon technology. onsemi’s dedication to quality assurance and environmental sustainability makes its products suitable for applications demanding high standards of performance and ecological compliance.

Where to Find BC856BLT1G by onsemi

For those looking to purchase the BC856BLT1G, Findchips.com offers a comprehensive platform to research stock levels and pricing. By accessing the site, users can compare this part alongside other Small Signal Bipolar Transistors to find alternatives that might be offered by onsemi or other reputable manufacturers. Historically, the part has been available at numerous distributors including Win Source Electronics, Sense Electronic Company Limited, New Advantage Corporation, LCSC, and Flip Electronics, to name a few. However, it’s crucial to visit Findchips to get the most current information on stock availability and pricing from a wide range of distributors including but not limited to Arrow Electronics, Mouser Electronics, Avnet Americas, and DigiKey.

Compare pricing for BC856BLT1G and other Small Signal Bipolar Transistors / Transistors at findchips.com